Part Details for ADM6318BX49ARJZ-R7 by Analog Devices Inc
Overview of ADM6318BX49ARJZ-R7 by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ADM6318BX49ARJZ-R7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-ADM6318BX49ARJZ-R7CT-ND
|
DigiKey | ADM6318BX49ARJZ-R7 Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.8535 / $1.9400 | Buy Now |
DISTI #
584-ADM6318BX49ARJZR
|
Mouser Electronics | Supervisory Circuits High/Low Watchdog Supervisor I.C. RoHS: Compliant | 0 |
|
$0.8200 / $0.8860 | Order Now |
|
Analog Devices Inc | High/Low Watchdog Supervisor I Min Qty: 3000 Package Multiple: 3000 | 21000 |
|
$0.6200 / $1.9400 | Buy Now |
|
Rochester Electronics | ADM6318 - Supervisory Circuit with WATCHDOG and Manual RESET RoHS: Compliant Status: Active Min Qty: 1 | 48236 |
|
$0.8057 / $0.9479 | Buy Now |
DISTI #
ADM6318BX49ARR7
|
Richardson RFPD | POWER MANAGEMENT IC RoHS: Compliant Min Qty: 3000 | 0 |
|
$0.8500 | Buy Now |
Part Details for ADM6318BX49ARJZ-R7
ADM6318BX49ARJZ-R7 CAD Models
ADM6318BX49ARJZ-R7 Part Data Attributes
|
ADM6318BX49ARJZ-R7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADM6318BX49ARJZ-R7
Analog Devices Inc
Supervisory Circuit with Watchdog, Manual Reset, and Active-Low/High Push-Pull
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | SOT-23 , 5 PIN | |
Pin Count | 5 | |
Manufacturer Package Code | RJ-5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | BAT BUP SW:N;MNL RST:Y;OV DET:N;PW FL IP:N;PW FL IO:N;PW FL OP:N;PRG RST DLY:N;UV DET:N;WD:Y;WWD:N | |
Adjustable Threshold | NO | |
Analog IC - Other Type | VOLTAGE SUPERVISOR/RESET IC | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.45 mm | |
Supply Current-Max (Isup) | 0.02 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +4.9V | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 1.6 mm |
Alternate Parts for ADM6318BX49ARJZ-R7
This table gives cross-reference parts and alternative options found for ADM6318BX49ARJZ-R7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADM6318BX49ARJZ-R7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADM6318BX49ARJ-RL | IC 1-CHANNEL POWER SUPPLY MANAGEMENT CKT, PDSO5, MO-178AA, SOT-23, 5 PIN, Power Management Circuit | Analog Devices Inc | ADM6318BX49ARJZ-R7 vs ADM6318BX49ARJ-RL |
MAX6318LHUK49BX+T | Power Supply Support Circuit, Fixed, 1 Channel, PDSO5, MINIATURE, SOT-23, 5 PIN | Maxim Integrated Products | ADM6318BX49ARJZ-R7 vs MAX6318LHUK49BX+T |
MAX6318LHUK49BX-T | Power Supply Management Circuit, Fixed, 1 Channel, PDSO5, MINIATURE, SOT-23, 5 PIN | Maxim Integrated Products | ADM6318BX49ARJZ-R7 vs MAX6318LHUK49BX-T |
ADM6318BX49ARJ-RL7 | 1-CHANNEL POWER SUPPLY MANAGEMENT CKT, PDSO5, MO-178AA, SOT-23, 5 PIN | Analog Devices Inc | ADM6318BX49ARJZ-R7 vs ADM6318BX49ARJ-RL7 |
MAX6318LHUK49BX+T | 5-Pin µP Supervisory Circuits with Watchdog and Manual Reset, 5-SOT_23-N/A, 5 Pins, -40 to 125C | Analog Devices Inc | ADM6318BX49ARJZ-R7 vs MAX6318LHUK49BX+T |