Part Details for ADM693AANZ by Rochester Electronics LLC
Overview of ADM693AANZ by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADM693AANZ | Analog Devices | 5V CMOS I.C. |
Part Details for ADM693AANZ
ADM693AANZ CAD Models
ADM693AANZ Part Data Attributes
|
ADM693AANZ
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
ADM693AANZ
Rochester Electronics LLC
1-CHANNEL POWER SUPPLY MANAGEMENT CKT, PDIP16, PLASTIC, DIP-16
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS INC | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
Additional Feature | RESET THRESHOLD VOLTAGE IS 4.4V | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY MANAGEMENT CIRCUIT | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e3 | |
Length | 20.13 mm | |
Moisture Sensitivity Level | NOT APPLICABLE | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT APPLICABLE | |
Seated Height-Max | 5.33 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | ||
Supply Voltage-Nom (Vsup) | 4.5 V | |
Surface Mount | NO | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT APPLICABLE | |
Width | 7.62 mm |
Alternate Parts for ADM693AANZ
This table gives cross-reference parts and alternative options found for ADM693AANZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADM693AANZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADM693AN | 1-CHANNEL POWER SUPPLY MANAGEMENT CKT, PDIP16, PLASTIC, DIP-16 | Rochester Electronics LLC | ADM693AANZ vs ADM693AN |
ADM693SQ | 1-CHANNEL POWER SUPPLY MANAGEMENT CKT, CDIP16, CERDIP-16 | Rochester Electronics LLC | ADM693AANZ vs ADM693SQ |
ADM8693ANZ | 2-CHANNEL POWER SUPPLY MANAGEMENT CKT, PDIP16, ROHS COMPLIANT, PLASTIC, MS-001AB, DIP-16 | Rochester Electronics LLC | ADM693AANZ vs ADM8693ANZ |
SP693ACP-L | 2-CHANNEL POWER SUPPLY MANAGEMENT CKT, PDIP16, LEAD FREE, PLASTIC, MS-001BB, DIP-16 | Rochester Electronics LLC | ADM693AANZ vs SP693ACP-L |
MIC693NC | Power Supply Management Circuit, Adjustable, 2 Channel, PDIP16, PLASTIC, DIP-16 | Microchip Technology Inc | ADM693AANZ vs MIC693NC |
MIC693NC | Power Supply Management Circuit, Adjustable, 2 Channel, PDIP16, PLASTIC, DIP-16 | Micrel Inc | ADM693AANZ vs MIC693NC |
5962-9071102MEX | Power Supply Management Circuit, Fixed, 1 Channel, CDIP16, CERAMIC, DIP-16 | Maxim Integrated Products | ADM693AANZ vs 5962-9071102MEX |
ADM693ANZ | 1-CHANNEL POWER SUPPLY MANAGEMENT CKT, PDIP16, PLASTIC, DIP-16 | Rochester Electronics LLC | ADM693AANZ vs ADM693ANZ |