There are no models available for this part yet.
Overview of ADM694AN by Analog Devices Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 3 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 3 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Agriculture Technology
Medical Imaging
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADM694ANZ | Analog Devices | 5V CMOS SUPERVISORS IC |
Price & Stock for ADM694AN by Analog Devices Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | 147 |
|
RFQ | ||||
Quest Components | 1-CHANNEL POWER SUPPLY MANAGEMENT CKT, PDIP8 | 18 |
|
$2.2638 / $3.0870 | Buy Now | ||
Quest Components | 1-CHANNEL POWER SUPPLY MANAGEMENT CKT, PDIP8 | 13 |
|
$1.8675 / $3.7350 | Buy Now | ||
Rochester Electronics | ADM694 - Microprocessor Supervisory Circuit ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 653 |
|
$1.6500 / $1.9500 | Buy Now |
CAD Models for ADM694AN by Analog Devices Inc
Part Data Attributes for ADM694AN by Analog Devices Inc
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
ANALOG DEVICES INC
|
Part Package Code
|
DIP
|
Package Description
|
DIP, DIP8,.3
|
Pin Count
|
8
|
Manufacturer Package Code
|
N-8
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Additional Feature
|
RESET CONTROL
|
Adjustable Threshold
|
NO
|
Analog IC - Other Type
|
VOLTAGE SUPERVISOR/RESET IC
|
JESD-30 Code
|
R-PDIP-T8
|
JESD-609 Code
|
e0
|
Length
|
9.88 mm
|
Number of Channels
|
1
|
Number of Functions
|
1
|
Number of Terminals
|
8
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
DIP
|
Package Equivalence Code
|
DIP8,.3
|
Package Shape
|
RECTANGULAR
|
Package Style
|
IN-LINE
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
5.33 mm
|
Supply Current-Max (Isup)
|
1.95 mA
|
Supply Voltage-Max (Vsup)
|
5.5 V
|
Supply Voltage-Min (Vsup)
|
4.75 V
|
Supply Voltage-Nom (Vsup)
|
5 V
|
Surface Mount
|
NO
|
Technology
|
CMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Pitch
|
2.54 mm
|
Terminal Position
|
DUAL
|
Width
|
7.62 mm
|
Alternate Parts for ADM694AN
This table gives cross-reference parts and alternative options found for ADM694AN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADM694AN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADM690ANZ | Functions: 4.65 V Reset, Battery Switchover, Watchdog Timer, Power Fail Input | Analog Devices Inc | ADM694AN vs ADM690ANZ |
ADM694ANZ | Microprocessor Supervisor with Backup Battery Switchover, Watchdog Feature, Power Fail Warning, 4.65V Threshold Voltage, Active Low Reset and 100mA Output Current | Analog Devices Inc | ADM694AN vs ADM694ANZ |
ADM690AN | Functions: 4.65 V Reset, Battery Switchover, Watchdog Timer, Power Fail Input | Analog Devices Inc | ADM694AN vs ADM690AN |
Related Parts for ADM694AN
-
ADM699ANPower Management Circuits
-
ATTINY2313-20SUMicrocontrollers
-
ADP2303ARDZ-2.5-R7Switching Regulator or Controllers
-
ADXRS453BEYZOther Analog ICs
-
ADP3301AR-5Linear Regulator ICs
-
2EDL05N06PFXUMA1Peripheral Drivers
-
OP213FPOperational Amplifiers
-
IRLR120NPower Field-Effect Transistors
-
AD7699BCPZAnalog to Digital Converters