Part Details for ADM694ANZ by Analog Devices Inc
Overview of ADM694ANZ by Analog Devices Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ADM694ANZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AK8577
|
Newark | Mp Supervisor, Dip-8, 85Deg C, No. Of Monitored Voltages:1Monitors, Supply Voltage Min:4.75V, Supply Voltage Max:5.5V, Output Type:Active-Low, Ic Case/Package:Dip, No. Of Pins:8Pins, Delay Time:200Ms, Operating Temperature Max:85°Crohs Compliant: Yes |Analog Devices ADM694ANZ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 20 |
|
$6.9300 / $10.0600 | Buy Now |
DISTI #
ADM694ANZ-ND
|
DigiKey | IC SUPERVISOR 1 CHANNEL 8DIP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
183 In Stock |
|
$5.8631 / $10.3400 | Buy Now |
DISTI #
584-ADM694ANZ
|
Mouser Electronics | Supervisory Circuits 5V CMOS SUPERVISORS IC RoHS: Compliant | 232 |
|
$5.8600 / $8.5500 | Buy Now |
DISTI #
V99:2348_06220701
|
Arrow Electronics | Processor Supervisor 4.65V 1 Active Low/Push-Pull 8-Pin PDIP N Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2249 | Americas - 13 |
|
$5.7740 / $6.9920 | Buy Now |
|
Analog Devices Inc | 5V CMOS SUPERVISORS IC Min Qty: 1 Package Multiple: 50 | 187 |
|
$5.8631 / $10.3400 | Buy Now |
|
Bristol Electronics | 405 |
|
RFQ | ||
|
Bristol Electronics | 5 |
|
RFQ | ||
|
Rochester Electronics | ADM694 - Microprocessor Supervisory Circuit RoHS: Compliant Status: Active Min Qty: 1 | 293 |
|
$5.3300 / $6.2700 | Buy Now |
DISTI #
ADM694ANZ
|
TME | IC: Supervisor Integrated Circuit, push-pull, 4.75÷5.5VDC, DIP8 Min Qty: 1 | 0 |
|
$2.0900 / $2.9300 | RFQ |
DISTI #
4028099
|
element14 Asia-Pacific | MP SUPERVISOR, DIP-8, 85DEG C RoHS: Compliant Min Qty: 1 Container: Each | 20 |
|
$6.2737 / $9.4439 | Buy Now |
Part Details for ADM694ANZ
ADM694ANZ CAD Models
ADM694ANZ Part Data Attributes:
|
ADM694ANZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADM694ANZ
Analog Devices Inc
Microprocessor Supervisor with Backup Battery Switchover, Watchdog Feature, Power Fail Warning, 4.65V Threshold Voltage, Active Low Reset and 100mA Output Current
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | DIP | |
Package Description | PLASTIC, DIP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | N-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | RESET CONTROL | |
Adjustable Threshold | NO | |
Analog IC - Other Type | VOLTAGE SUPERVISOR/RESET IC | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e3 | |
Length | 9.88 mm | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.33 mm | |
Supply Current-Max (Isup) | 1.95 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm |
Alternate Parts for ADM694ANZ
This table gives cross-reference parts and alternative options found for ADM694ANZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADM694ANZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADM690ANZ | Functions: 4.65 V Reset, Battery Switchover, Watchdog Timer, Power Fail Input | Analog Devices Inc | ADM694ANZ vs ADM690ANZ |
ADM690AN | Functions: 4.65 V Reset, Battery Switchover, Watchdog Timer, Power Fail Input | Analog Devices Inc | ADM694ANZ vs ADM690AN |