Part Details for ADM706PARZ-REEL by Rochester Electronics LLC
Overview of ADM706PARZ-REEL by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADM706PARZ-REEL | Analog Devices | RESET GENERATORI.C. | |
ADM706PARZ | Analog Devices | RESET GENERATOR I.C. | |
74AC521SC REEL | Rochester Electronics LLC | 74AC521 - Identity Comparator, AC Series, 8-Bit, Inverted Output, CMOS |
Part Details for ADM706PARZ-REEL
ADM706PARZ-REEL CAD Models
ADM706PARZ-REEL Part Data Attributes
|
ADM706PARZ-REEL
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
ADM706PARZ-REEL
Rochester Electronics LLC
1-CHANNEL POWER SUPPLY MANAGEMENT CKT, PDSO8, ROHS COMPLIANT, MS-012AA, SOIC-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | SOIC | |
Package Description | ROHS COMPLIANT, MS-012AA, SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
Additional Feature | RESET THRESHOLD VOLTAGE IS 2.63V; MANUAL RESET INPUT | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY MANAGEMENT CIRCUIT | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 3.9 mm |
Alternate Parts for ADM706PARZ-REEL
This table gives cross-reference parts and alternative options found for ADM706PARZ-REEL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADM706PARZ-REEL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADM706PARZ | 1-CHANNEL POWER SUPPLY MANAGEMENT CKT, PDSO8, ROHS COMPLIANT, MS-012AA, SOIC-8 | Rochester Electronics LLC | ADM706PARZ-REEL vs ADM706PARZ |
TPS3707-50DGNG4 | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO8, GREEN, PLASTIC, MSOP-8 | Rochester Electronics LLC | ADM706PARZ-REEL vs TPS3707-50DGNG4 |
ASM706PCUA | 2-CHANNEL POWER SUPPLY MANAGEMENT CKT, PDSO8, MICRO, SOP-8 | onsemi | ADM706PARZ-REEL vs ASM706PCUA |
ASM706TCUAF | 2-CHANNEL POWER SUPPLY MANAGEMENT CKT, PDSO8, ROHS COMPLIANT, MICRO, SOP-8 | onsemi | ADM706PARZ-REEL vs ASM706TCUAF |
TPS3705-50DGN | 1-CHANNEL POWER SUPPLY MANAGEMENT CKT, PDSO8, GREEN, PLASTIC, MSOP-8 | Rochester Electronics LLC | ADM706PARZ-REEL vs TPS3705-50DGN |
ASM706PCSA | 2-CHANNEL POWER SUPPLY MANAGEMENT CKT, PDSO8, SOP-8 | onsemi | ADM706PARZ-REEL vs ASM706PCSA |
ASM705CSA | Power Supply Management Circuit, Fixed, 1 Channel, CMOS, PDSO8, SOP-8 | Alliance Semiconductor Corporation | ADM706PARZ-REEL vs ASM705CSA |
ASM1232LPSN-2 | Power Supply Management Circuit, Fixed, 1 Channel, PDSO8, SOIC-8 | Alliance Semiconductor Corporation | ADM706PARZ-REEL vs ASM1232LPSN-2 |
MAX817LCUA+ | 1-CHANNEL POWER SUPPLY MANAGEMENT CKT, PDSO8, 3 X 3 MM, ROHS COMPLIANT, MICRO, SOP-10 | Rochester Electronics LLC | ADM706PARZ-REEL vs MAX817LCUA+ |
ASM706JESA | 2-CHANNEL POWER SUPPLY MANAGEMENT CKT, PDSO8, SOP-8 | onsemi | ADM706PARZ-REEL vs ASM706JESA |