There are no models available for this part yet.
Overview of ADM708AN by Analog Devices Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Industrial Automation
Energy and Power Systems
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADM708ANZ | Analog Devices | RESET GENERATOR I.C. |
Price & Stock for ADM708AN by Analog Devices Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Quest Components | Voltage Detector, Fixed, +4.4V, 8 Pin, Plastic, DIP | 539 |
|
$1.3050 / $3.2625 | Buy Now | ||
Rochester Electronics | ADM708 - Microprocessor Supervisory Circuit ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 2680 |
|
$1.4500 / $1.7100 | Buy Now | ||
ComSIT USA | LOW COST MICROPROCESSOR SUPERVISORY CIRCUIT Power Supply Support Circuit, Fixed, 1 Channel, +4.4V, CMOS, PDIP8 RoHS: Not Compliant |
|
|
RFQ |
CAD Models for ADM708AN by Analog Devices Inc
Part Data Attributes for ADM708AN by Analog Devices Inc
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
ANALOG DEVICES INC
|
Part Package Code
|
DIP
|
Package Description
|
PLASTIC, MS-001BA, DIP-8
|
Pin Count
|
8
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Additional Feature
|
BAT BUP SW:N;MNL RST:Y;OV DET:N;PW FL IP:N;PW FL IO:N;PW FL OP:N;PRG RST DLY:N;UV DET:N;WD:N;WWD:N
|
Adjustable Threshold
|
NO
|
Analog IC - Other Type
|
VOLTAGE SUPERVISOR/RESET IC
|
JESD-30 Code
|
R-PDIP-T8
|
JESD-609 Code
|
e0
|
Length
|
9.27 mm
|
Number of Channels
|
1
|
Number of Functions
|
1
|
Number of Terminals
|
8
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
DIP
|
Package Equivalence Code
|
DIP8,.3
|
Package Shape
|
RECTANGULAR
|
Package Style
|
IN-LINE
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
5.33 mm
|
Supply Current-Max (Isup)
|
0.25 mA
|
Supply Voltage-Max (Vsup)
|
5.5 V
|
Supply Voltage-Min (Vsup)
|
1 V
|
Supply Voltage-Nom (Vsup)
|
5 V
|
Surface Mount
|
NO
|
Technology
|
CMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Pitch
|
2.54 mm
|
Terminal Position
|
DUAL
|
Threshold Voltage-Nom
|
+4.4V
|
Width
|
7.62 mm
|
Alternate Parts for ADM708AN
This table gives cross-reference parts and alternative options found for ADM708AN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADM708AN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADM707ANZ | Low Cost Microprocessor Supervisory Circuit | Analog Devices Inc | ADM708AN vs ADM707ANZ |
ADM690AARM-REEL | IC 3-CHANNEL POWER SUPPLY MANAGEMENT CKT, PDSO8, MICRO, SOIC-8, Power Management Circuit | Analog Devices Inc | ADM708AN vs ADM690AARM-REEL |
ADM805MAN | 3-CHANNEL POWER SUPPLY MANAGEMENT CKT, PDIP8, PLASTIC, DIP-8 | Analog Devices Inc | ADM708AN vs ADM805MAN |
ADM690AARN | µP Supervisor with Backup Battery Switchover, Watchdog Feature, Power Fail Warning, 4.65V Threshold Voltage, Active Low Reset | Analog Devices Inc | ADM708AN vs ADM690AARN |
ADM690AARMZ-REEL | µP Supervisor with Backup Battery Switchover, Watchdog Feature, Power Fail Warning, 4.65V Threshold Voltage, Active Low Reset | Analog Devices Inc | ADM708AN vs ADM690AARMZ-REEL |
ADM708ARM | 2-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO8, M0-187AA, MSOP-8 | Analog Devices Inc | ADM708AN vs ADM708ARM |
ADM802LAN | 3-CHANNEL POWER SUPPLY MANAGEMENT CKT, PDIP8, PLASTIC, DIP-8 | Analog Devices Inc | ADM708AN vs ADM802LAN |
ADM705AN | Low Cost Microprocessor Supervisory Circuit | Analog Devices Inc | ADM708AN vs ADM705AN |
ADM690AARM | µP Supervisor with Backup Battery Switchover, Watchdog Feature, Power Fail Warning, 4.65V Threshold Voltage, Active Low Reset | Analog Devices Inc | ADM708AN vs ADM690AARM |
ADM805LAN | Microprocessor Supervisor with Backup Battery Switchover, Watchdog Feature, Power Fail Warning, 4.4V/4.65V Threshold Voltage, Active High Reset and 250mA Output Current | Analog Devices Inc | ADM708AN vs ADM805LAN |
Related Parts for ADM708AN
-
ADM708ANZPower Management Circuits
-
ADUC7033BSTZ-88-RLMicrocontrollers
-
ADP1111ANZ-5Switching Regulator or Controllers
-
ADUM1400ARWZ-RLOther Analog ICs
-
ADP150AUJZ-2.5-R7Linear Regulator ICs
-
OPA137UAOperational Amplifiers
-
IRL530NPBFPower Field-Effect Transistors
-
ADS1254WDBQEPAnalog to Digital Converters
-
ADM202EARNLine Driver or Receivers