-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
600 mA, Ultralow Noise, High PSRR, RF Linear Regulator
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-ADM7155ACPZ-03-R7CT-ND
|
DigiKey | IC REG LIN POS ADJ 600MA 8LFCSP Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3298 In Stock |
|
$3.6250 / $4.9000 | Buy Now |
DISTI #
584-ADM7155ACPZ-03R7
|
Mouser Electronics | LDO Voltage Regulators 600 mA, Ultralow Noise, High PSRR, RF Linear Regulator RoHS: Compliant | 1451 |
|
$3.5300 / $4.4700 | Buy Now |
DISTI #
V72:2272_06220845
|
Arrow Electronics | LDO Regulator Pos 1.2V to 2.9V 0.6A 8-Pin LFCSP EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 1509 Container: Cut Strips | Americas - 678 |
|
$3.7190 / $4.0350 | Buy Now |
|
Analog Devices Inc | 600mA Ultra-Low-Noise High-PSR Min Qty: 1 Package Multiple: 1500 | 2160 |
|
$2.7500 / $4.9000 | Buy Now |
|
Rochester Electronics | ADM7155 - 600mA Ultra-Low-Noise High-PSRR LDO ADJ RoHS: Compliant Status: Active Min Qty: 1 | 79546 |
|
$3.5900 / $4.2300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADM7155ACPZ-03-R7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADM7155ACPZ-03-R7
Analog Devices Inc
600 mA, Ultralow Noise, High PSRR, RF Linear Regulator
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | LFCSP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | CP-8-21 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
JESD-30 Code | S-PDSO-N8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.6 A | |
Output Voltage1-Max | 2.9 V | |
Output Voltage1-Min | 1.2 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3 mm |