Part Details for ADM7160ACPZN2.5-R7 by Analog Devices Inc
Overview of ADM7160ACPZN2.5-R7 by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADM7160ACPZN2.5-R7 | Analog Devices | Ultra-Low Noise 200mA LDO | |
ADM7160ACPZN2.5-R2 | Analog Devices | Ultra-Low Noise 200mA LDO |
Price & Stock for ADM7160ACPZN2.5-R7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-ADM7160ACPZN2.5-R7CT-ND
|
DigiKey | IC REG LINEAR 2.5V 200MA 6LFCSP Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2950 In Stock |
|
$0.7342 / $2.6000 | Buy Now |
DISTI #
584-DM7160ACPZN2.5R7
|
Mouser Electronics | LDO Voltage Regulators Ultra-Low Noise 200mA LDO RoHS: Compliant | 0 |
|
$0.8150 / $1.9100 | Order Now |
|
Analog Devices Inc | Ultra-Low Noise 200mA LDO Min Qty: 1 Package Multiple: 3000 | 590 |
|
$0.7552 / $2.6000 | Buy Now |
DISTI #
58113947
|
Verical | LDO Regulator Pos 2.5V 0.2A 6-Pin LFCSP EP T/R RoHS: Compliant Min Qty: 9 Package Multiple: 1 Date Code: 2126 | Americas - 252 |
|
$0.7309 | Buy Now |
|
Rochester Electronics | ADM7160 - Ultralow Noise, 200 mA, Linear Regulator RoHS: Compliant Status: Active Min Qty: 1 | 9277 |
|
$0.7066 / $0.8313 | Buy Now |
Part Details for ADM7160ACPZN2.5-R7
ADM7160ACPZN2.5-R7 CAD Models
ADM7160ACPZN2.5-R7 Part Data Attributes
|
ADM7160ACPZN2.5-R7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADM7160ACPZN2.5-R7
Analog Devices Inc
Ultralow Noise, 200 mA, Linear Regulator
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Pin Count | 6 | |
Manufacturer Package Code | CP-6-3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.23 V | |
Dropout Voltage1-Nom | 0.15 V | |
Input Voltage Absolute-Max | 6.5 V | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.9 V | |
JESD-30 Code | S-PDSO-N6 | |
JESD-609 Code | e4 | |
Length | 2 mm | |
Line Regulation-Max | 0.00325% | |
Load Regulation-Max | 0.04% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 6 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.2 A | |
Output Voltage1-Max | 2.5375 V | |
Output Voltage1-Min | 2.4375 V | |
Output Voltage1-Nom | 2.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SON | |
Package Equivalence Code | SOLCC6,.08,25 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 0.65 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 1.5% | |
Width | 2 mm |