-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
6.5 V, 500 mA, Ultralow Noise, High PSRR, Fast Transient Response CMOS LDO
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK5321
|
Newark | Ldo, Fixed, 3V, 0.5A, Lfcsp-Ep, 125Deg C, Output Type:Fixed, Input Voltage Min:2.3V, Input Voltage Max:6.5V, No. Of Outputs:-, Output Voltage Min:-, Output Voltage Max:-, Polarity:-, Output Current Max:500Ma, No. Of Pins:8Pins Rohs Compliant: Yes |Analog Devices ADM7170ACPZ-3.0-R7 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1382 |
|
$2.0900 / $3.3400 | Buy Now |
DISTI #
505-ADM7170ACPZ-3.0-R7CT-ND
|
DigiKey | IC REG LINEAR 3V 500MA 8LFCSP Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3937 In Stock |
|
$1.6120 / $3.2100 | Buy Now |
DISTI #
584-ADM7170ACPZ3.0R7
|
Mouser Electronics | LDO Voltage Regulators 6.5 V, 500 mA, Ultralow Noise, High PSRR, Fast Transient Response CMOS LDO RoHS: Compliant | 1360 |
|
$1.6100 / $3.2100 | Buy Now |
DISTI #
V72:2272_06220869
|
Arrow Electronics | LDO Regulator Pos 3V 0.5A 8-Pin LFCSP EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2310 Container: Cut Strips | Americas - 15 |
|
$1.6060 / $3.1640 | Buy Now |
|
Analog Devices Inc | 0.5A Hi PSRR FT LDO 3.0Vo Min Qty: 1 Package Multiple: 1500 | 2028 |
|
$1.1300 / $3.2100 | Buy Now |
|
Rochester Electronics | ADM7170 - 6.5 V, 500 mA, Ultralow Noise, High PSRR, Fast Transient Response CMOS LDO RoHS: Compliant Status: Active Min Qty: 1 | 2882 |
|
$1.4900 / $1.7500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADM7170ACPZ-3.0-R7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADM7170ACPZ-3.0-R7
Analog Devices Inc
6.5 V, 500 mA, Ultralow Noise, High PSRR, Fast Transient Response CMOS LDO
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | LFCSP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | CP-8-21 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.07 V | |
Dropout Voltage1-Nom | 0.042 V | |
Input Voltage Absolute-Max | 7 V | |
Input Voltage-Max | 6.5 V | |
Input Voltage-Min | 2.3 V | |
JESD-30 Code | S-PDSO-N8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Line Regulation-Max | 0.009% | |
Load Regulation-Max | 0.008991% | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.5 A | |
Output Voltage1-Max | 3.0375 V | |
Output Voltage1-Min | 2.9625 V | |
Output Voltage1-Nom | 3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC8,.12,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 1.3% | |
Width | 3 mm |