-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
6.5 V, 1 A, Ultralow Noise, High PSRR, Fast Transient Response CMOS LDO
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADM7171ACPZ-R7 | Analog Devices | 1A Hi PSRR FT LDO ADJVo | |
ADM7171ACPZ-3.3-R7 | Analog Devices | 1A Hi PSRR FT LDO 3.3Vo | |
ADM7171ACPZ-4.2-R7 | Analog Devices | 1A Hi PSRR FT LDO 4.2Vo |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AM0866
|
Newark | Ldo, Fixed, 2.5V, 1A, -40 To 125Deg C Rohs Compliant: Yes |Analog Devices ADM7171ACPZ-2.5-R7 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$2.3000 / $4.3400 | Buy Now |
DISTI #
505-ADM7171ACPZ-2.5-R7CT-ND
|
DigiKey | IC REG LINEAR 2.5V 1A 8LFCSP Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
8008 In Stock |
|
$2.0250 / $5.6400 | Buy Now |
DISTI #
584-ADM7171ACPZ2.5R7
|
Mouser Electronics | LDO Voltage Regulators 1A Hi PSRR FT LDO 2.5Vo RoHS: Compliant | 794 |
|
$2.0200 / $4.9200 | Buy Now |
|
Analog Devices Inc | 1A Hi PSRR FT LDO 2.5Vo Min Qty: 1 Package Multiple: 1500 | 3107 |
|
$1.5300 / $5.6400 | Buy Now |
DISTI #
79321913
|
Verical | LDO Regulator Pos 2.5V 1A 8-Pin LFCSP EP T/R RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 | Americas - 1500 |
|
$1.9380 / $2.0720 | Buy Now |
DISTI #
26634975
|
Verical | LDO Regulator Pos 2.5V 1A 8-Pin LFCSP EP T/R RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 | Americas - 1500 |
|
$1.9520 | Buy Now |
|
Quest Components | 1 |
|
$4.5600 | Buy Now | |
DISTI #
ADM7171ACPZ2.5R
|
Richardson RFPD | POWER MANAGEMENT IC RoHS: Compliant Min Qty: 1500 | 0 |
|
$2.1200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADM7171ACPZ-2.5-R7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADM7171ACPZ-2.5-R7
Analog Devices Inc
6.5 V, 1 A, Ultralow Noise, High PSRR, Fast Transient Response CMOS LDO
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | LFCSP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | CP-8-21 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.5 V | |
Dropout Voltage1-Nom | 0.5 V | |
Input Voltage Absolute-Max | 7 V | |
Input Voltage-Max | 6.5 V | |
Input Voltage-Min | 3 V | |
JESD-30 Code | S-PDSO-N8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Line Regulation-Max | 0.00875% | |
Load Regulation-Max | 0.01% | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 1 A | |
Output Voltage1-Max | 2.5375 V | |
Output Voltage1-Min | 2.4625 V | |
Output Voltage1-Nom | 2.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC8,.11,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 1.5% | |
Width | 3 mm |