-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Microprocessor Supervisory Circuit in 3-Lead SC70, Active-Low Open-Drain Output
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK5326
|
Newark | Mp Supervisor, Sc-70-3, 125Deg C, No. Of Monitored Voltages:1Monitors, Supply Voltage Min:1V, Supply Voltage Max:5.5V, Output Type:Active-Low, Open-Drain, Ic Case/Package:Sc-70, No. Of Pins:3Pins, Delay Time:240Ms, Product Range:- Rohs Compliant: Yes |Analog Devices ADM803LAKSZ-REEL7 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1841 |
|
$0.5510 / $1.2200 | Buy Now |
DISTI #
ADM803LAKSZ-REEL7CT-ND
|
DigiKey | IC SUPERVISOR 1 CHANNEL SC70-3 Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
7792 In Stock |
|
$0.4525 / $1.1700 | Buy Now |
DISTI #
584-ADM803LAKSZ-R7
|
Mouser Electronics | Supervisory Circuits Open Drain Microprocessor Supervisor I.C RoHS: Compliant | 29854 |
|
$0.4940 / $1.2600 | Buy Now |
DISTI #
E54:1762_00114591
|
Arrow Electronics | Processor Supervisor 4.63V 1 Active Low/Open Drain 3-Pin SC-70 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks Date Code: 2331 | Europe - 30000 |
|
$0.4155 / $0.4380 | Buy Now |
DISTI #
V72:2272_06220916
|
Arrow Electronics | Processor Supervisor 4.63V 1 Active Low/Open Drain 3-Pin SC-70 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2248 Container: Cut Strips | Americas - 900 |
|
$0.4488 / $0.6942 | Buy Now |
|
Analog Devices Inc | Open Drain Microprocessor Supe Min Qty: 1 Package Multiple: 3000 | 10559 |
|
$0.4702 / $1.1700 | Buy Now |
DISTI #
73554343
|
Verical | Processor Supervisor 4.63V 1 Active Low/Open Drain 3-Pin SC-70 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Date Code: 2331 | Americas - 30000 |
|
$0.4155 / $0.4380 | Buy Now |
DISTI #
65170311
|
Verical | Processor Supervisor 4.63V 1 Active Low/Open Drain 3-Pin SC-70 T/R RoHS: Compliant Min Qty: 14 Package Multiple: 1 Date Code: 2248 | Americas - 900 |
|
$0.4488 / $0.6411 | Buy Now |
|
Bristol Electronics | Min Qty: 6 | 20 |
|
$0.9375 | Buy Now |
|
Quest Components | Voltage Detector, Fixed, +4.63V, 6 Pin, Plastic, TSSOP | 16 |
|
$1.0000 / $1.2500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADM803LAKSZ-REEL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADM803LAKSZ-REEL7
Analog Devices Inc
Microprocessor Supervisory Circuit in 3-Lead SC70, Active-Low Open-Drain Output
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | ROHS COMPLIANT, SC-70, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | KS-3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Adjustable Threshold | NO | |
Analog IC - Other Type | VOLTAGE SUPERVISOR/RESET IC | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP3/6,.08 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Current-Max (Isup) | 0.06 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +4.63V | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.25 mm |
This table gives cross-reference parts and alternative options found for ADM803LAKSZ-REEL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADM803LAKSZ-REEL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SP706PEU | Power Supply Management Circuit, Fixed, 1 Channel, PDSO8, PLASTIC, MICRO, SOIC-8 | Exar Corporation | ADM803LAKSZ-REEL7 vs SP706PEU |
ISL88002IH29Z-T | Ultra Low Power 3 Ld Voltage Supervisors in SC-70 and SOT-23 Packages; SC703, SOT3; Temp Range: -40° to 85°C | Intersil Corporation | ADM803LAKSZ-REEL7 vs ISL88002IH29Z-T |
MAX6348XR43+T | Power Supply Support Circuit, Fixed, 1 Channel, +4.3VV, PDSO3, LEAD FREE, SC-70, 3 PIN | Maxim Integrated Products | ADM803LAKSZ-REEL7 vs MAX6348XR43+T |
MAX708REUA+ | +3V Voltage Monitoring, Low-Cost, µP Supervisory Circuits, 8-MINI_SO-N/A, 8 Pins, -40 to 85C | Analog Devices Inc | ADM803LAKSZ-REEL7 vs MAX708REUA+ |
MAX810RTRG | Voltage Supervisor, 3-Pin, Microprocessor, Very Low Supply Current, Reset Monitor 2.63 V, 140 ms minimum delay, SOT-23 (TO-236) 3 LEAD, 3000-REEL | onsemi | ADM803LAKSZ-REEL7 vs MAX810RTRG |
STM819MM6F | 5 V supervisor with battery switchover | STMicroelectronics | ADM803LAKSZ-REEL7 vs STM819MM6F |
MAX708RCUA | Power Supply Support Circuit, Fixed, 1 Channel, +2.63VV, CMOS, PDSO8, MO-187CAA, MICRO, MAX, PACKAGE-8 | Maxim Integrated Products | ADM803LAKSZ-REEL7 vs MAX708RCUA |
FM809TP3X | Power Supply Support Circuit, Fixed, 1 Channel, +3.08VV, CMOS, PDSO3, SC-70, 3 PIN | Fairchild Semiconductor Corporation | ADM803LAKSZ-REEL7 vs FM809TP3X |
MAX6327UR36+T | Power Supply Support Circuit, Fixed, 1 Channel, PDSO3, LEAD FREE, SOT-23, 3 PIN | Maxim Integrated Products | ADM803LAKSZ-REEL7 vs MAX6327UR36+T |
ASM1811R-10/T | Power Supply Support Circuit, Fixed, 1 Channel, PDSO3, PLASTIC, SOT-23, 3 PIN | Pulsecore Semiconductor | ADM803LAKSZ-REEL7 vs ASM1811R-10/T |