There are no models available for this part yet.
Overview of ADM825TYKSZ-R7 by Analog Devices Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Energy and Power Systems
Renewable Energy
Automotive
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADM825TYKSZ-R7 | Analog Devices | Watchdog Supervisor with MR - |
Price & Stock for ADM825TYKSZ-R7 by Analog Devices Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
505-ADM825TYKSZ-R7CT-ND
|
DigiKey | IC SUPERVISOR 1 CHANNEL SC70-5 Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.0500 / $3.4600 | Buy Now | |
DISTI #
584-ADM825TYKSZ-R7
|
Mouser Electronics | Supervisory Circuits Watchdog Supervisor with MR - IC. RoHS: Compliant | 0 |
|
$1.0700 / $1.1100 | Order Now | |
Analog Devices Inc | Watchdog Supervisor with MR - Min Qty: 3000 Package Multiple: 3000 | 18000 |
|
$0.8000 / $3.4600 | Buy Now | ||
DISTI #
26635002
|
Verical | Processor Supervisor 3.08V 1 Active High/Active Low/Push-Pull 5-Pin SC-70 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 | Americas - 18000 |
|
$1.2000 | Buy Now | |
Rochester Electronics | ADM825 - Supervisory Circuit with Watchdog and Manual RESET RoHS: Compliant Status: Active Min Qty: 1 | 19603 |
|
$1.0400 / $1.2300 | Buy Now | ||
DISTI #
SMC-ADM825TYKSZ-R7
|
Sensible Micro Corporation | Supervisory Circuits Watchdog Supervisor with MR - IC. RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Container: Cut Tape | 184 |
|
$1.3230 / $1.4332 | RFQ |
CAD Models for ADM825TYKSZ-R7 by Analog Devices Inc
Part Data Attributes for ADM825TYKSZ-R7 by Analog Devices Inc
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ANALOG DEVICES INC
|
Part Package Code
|
TSSOT
|
Package Description
|
ROHS COMPLIANT, MO-203AA, SC-70, 5 PIN
|
Pin Count
|
5
|
Manufacturer Package Code
|
KS-5
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Samacsys Manufacturer
|
Analog Devices
|
Additional Feature
|
BAT BUP SW:N;MNL RST:Y;OV DET:N;PW FL IP:N;PW FL IO:N;PW FL OP:N;PRG RST DLY:N;UV DET:N;WD:Y;WWD:N
|
Adjustable Threshold
|
NO
|
Analog IC - Other Type
|
VOLTAGE SUPERVISOR/RESET IC
|
JESD-30 Code
|
R-PDSO-G5
|
JESD-609 Code
|
e4
|
Length
|
2 mm
|
Moisture Sensitivity Level
|
1
|
Number of Channels
|
1
|
Number of Functions
|
1
|
Number of Terminals
|
5
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
TSSOP
|
Package Equivalence Code
|
TSSOP5/6,.08
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1.1 mm
|
Supply Current-Max (Isup)
|
0.012 mA
|
Supply Voltage-Max (Vsup)
|
3.6 V
|
Supply Voltage-Min (Vsup)
|
3.15 V
|
Supply Voltage-Nom (Vsup)
|
3.15 V
|
Surface Mount
|
YES
|
Temperature Grade
|
AUTOMOTIVE
|
Terminal Finish
|
Nickel/Palladium/Gold (Ni/Pd/Au)
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.65 mm
|
Terminal Position
|
DUAL
|
Threshold Voltage-Nom
|
+3.08V
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Width
|
1.25 mm
|
Alternate Parts for ADM825TYKSZ-R7
This table gives cross-reference parts and alternative options found for ADM825TYKSZ-R7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADM825TYKSZ-R7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX825TEXK-TR | POWER SUPPLY SUPPORT CKT | Microchip Technology Inc | ADM825TYKSZ-R7 vs MAX825TEXK-TR |
ADM825TYKS-R7 | IC 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO5, PLASTIC, MO-203AA, SC-70, 5 PIN, Power Management Circuit | Analog Devices Inc | ADM825TYKSZ-R7 vs ADM825TYKS-R7 |
MAX825TEXK-T5 | POWER SUPPLY SUPPORT CKT | Microchip Technology Inc | ADM825TYKSZ-R7 vs MAX825TEXK-T5 |
MAX825TEXK-T | Power Supply Support Circuit, Fixed, 1 Channel, +3.08VV, BICMOS, PDSO5, SC-70, 5 PIN | Maxim Integrated Products | ADM825TYKSZ-R7 vs MAX825TEXK-T |
MAX825TEXK+ | 5-Pin Microprocessor Supervisory Circuits with Watchdog Timer and Manual Reset, 5-SC70-N/A, 5 Pins, -40 to 85C | Analog Devices Inc | ADM825TYKSZ-R7 vs MAX825TEXK+ |
CAT825TSDI-G | Power Supply Support Circuit, Fixed, 1 Channel, PDSO5, ROHS COMPLIANT, SC-70, 5 PIN | Catalyst Semiconductor | ADM825TYKSZ-R7 vs CAT825TSDI-G |
CAT825TSDI-GT3 | Power Supply Support Circuit, Fixed, 1 Channel, PDSO5, ROHS COMPLIANT, MO-203, SC-70, 5 PIN | Catalyst Semiconductor | ADM825TYKSZ-R7 vs CAT825TSDI-GT3 |
CAT825TSDI-GT3 | Voltage Supervisor with Manual Reset, SC-88A (SC-70 5 Lead), 1.25x2, 3000-REEL | onsemi | ADM825TYKSZ-R7 vs CAT825TSDI-GT3 |
MAX825TEXK+T | Power Supply Support Circuit, Fixed, 1 Channel, +3.08VV, BICMOS, PDSO5, ROHS COMPLIANT, SC-70, 5 PIN | Maxim Integrated Products | ADM825TYKSZ-R7 vs MAX825TEXK+T |
MAX825TEXK+T | 5-Pin Microprocessor Supervisory Circuits with Watchdog Timer and Manual Reset, 5-SC70-N/A, 5 Pins, -40 to 85C | Analog Devices Inc | ADM825TYKSZ-R7 vs MAX825TEXK+T |
Related Parts for ADM825TYKSZ-R7
-
ADM825TYRJ-R7Power Management Circuits
-
ADP1109AR-5-REELSwitching Regulator or Controllers
-
AD10Other Analog ICs
-
ADM7171ACPZ-R7Linear Regulator ICs
-
AD8532ARUOperational Amplifiers
-
AD7450ARMAnalog to Digital Converters
-
ADM3491ARU-1REEL7Line Driver or Receivers
-
ADG1434YCPZ-REELMultiplexers or Switches
-
AD7846BPZDigital to Analog Converters