Part Details for ADM8699ARNZ-REEL by Analog Devices Inc
Overview of ADM8699ARNZ-REEL by Analog Devices Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ADM8699ARNZ-REEL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-ADM8699ARNZ-REEL-ND
|
DigiKey | IC SUPERVISOR 1 CHANNEL 8SOIC Min Qty: 63 Lead time: 10 Weeks Container: Bulk MARKETPLACE PRODUCT |
1594 In Stock |
|
$4.7900 | Buy Now |
DISTI #
ADM8699ARNZ-REELTR-ND
|
DigiKey | IC SUPERVISOR 1 CHANNEL 8SOIC Min Qty: 63 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$4.3592 | Buy Now |
DISTI #
584-ADM8699ARNZ-R
|
Mouser Electronics | Supervisory Circuits IMPROVED ADM699 RoHS: Compliant | 0 |
|
$4.3500 | Order Now |
|
Analog Devices Inc | IMPROVED ADM699 Min Qty: 2500 Package Multiple: 2500 | 7500 |
|
$3.3200 / $6.0300 | Buy Now |
DISTI #
27541776
|
Verical | Processor Supervisor 4.65V 1 Active High/Active Low/Push-Pull 8-Pin SOIC N T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 | Americas - 7500 |
|
$4.7429 | Buy Now |
|
Rochester Electronics | ADM8699 - Microprocessor Supervisory Circuit RoHS: Compliant Status: Active Min Qty: 1 | 1594 |
|
$4.1200 / $4.8400 | Buy Now |
|
Ameya Holding Limited | IC SUPERVISOR MPU 4.65V 8SOIC | 7500 |
|
RFQ | |
|
Chip1Cloud | IC SUPERVISOR MPU 4.65V 8SOIC | 4900 |
|
RFQ |
Part Details for ADM8699ARNZ-REEL
ADM8699ARNZ-REEL CAD Models
ADM8699ARNZ-REEL Part Data Attributes:
|
ADM8699ARNZ-REEL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADM8699ARNZ-REEL
Analog Devices Inc
Microprocessor Supervisory Circuit with Watchdog Feature, 4.65V Threshold Voltage, Low Supply Current and Active Low Reset Output. Upgrade for ADM699
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | R-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustable Threshold | NO | |
Analog IC - Other Type | VOLTAGE SUPERVISOR/RESET IC | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.59 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for ADM8699ARNZ-REEL
This table gives cross-reference parts and alternative options found for ADM8699ARNZ-REEL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADM8699ARNZ-REEL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADM8699ARNZ | Microprocessor Supervisory Circuit with Watchdog Feature, 4.65V Threshold Voltage, Low Supply Current and Active Low Reset Output. Upgrade for ADM699 | Analog Devices Inc | ADM8699ARNZ-REEL vs ADM8699ARNZ |