Part Details for ADMV1010AEZ-R7 by Analog Devices Inc
Results Overview of ADMV1010AEZ-R7 by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADMV1010AEZ-R7 Information
ADMV1010AEZ-R7 by Analog Devices Inc is an RF/Microwave Up/Down Converter.
RF/Microwave Up/Down Converters are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
Price & Stock for ADMV1010AEZ-R7
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
ADMV1010AEZ-R7-ND
|
DigiKey | 13/15GHZ GAAS D/C Min Qty: 500 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$63.0348 | Buy Now |
|
DISTI #
584-ADMV1010AEZ-R7
|
Mouser Electronics | Up-Down Converters 12.6 GHz to 15.4 GHz, GaAs, MMIC, I/Q Downconverter RoHS: Compliant | 0 |
|
$63.0400 | Order Now |
|
|
Analog Devices Inc | 13/15GHz GaAs D/C Min Qty: 500 Package Multiple: 500 | 0 |
|
$45.2400 / $67.5800 | Buy Now |
|
|
Rochester Electronics | Down Converter, GAAS RoHS: Compliant Status: Active Min Qty: 1 | 261 |
|
$51.1400 / $63.9300 | Buy Now |
|
DISTI #
ADMV1010AEZ-R7
|
Richardson RFPD | DOWNCONVERTER RoHS: Compliant Min Qty: 500 | 0 |
|
$63.5400 / $64.3600 | Buy Now |
US Tariff Estimator: ADMV1010AEZ-R7 by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for ADMV1010AEZ-R7
ADMV1010AEZ-R7 Part Data Attributes
|
|
ADMV1010AEZ-R7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADMV1010AEZ-R7
Analog Devices Inc
Down Converter, GAAS
|
| Pbfree Code | No | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Lcc-32 | |
| Pin Count | 32 | |
| Manufacturer Package Code | E-32-1 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Date Of Intro | 2017-10-27 | |
| Characteristic Impedance | 50 Ω | |
| Construction | Component | |
| Down Conversion Gain-Min | 11 Db | |
| IF Frequency-Max | 3500 Mhz | |
| IF Frequency-Min | 2700 Mhz | |
| Input Power-Min (CW) | 15 Dbm | |
| LO Tunable | Yes | |
| Mounting Feature | Surface Mount | |
| Noise Figure-Max | 2.6 Db | |
| Number of Terminals | 32 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Ceramic | |
| Package Equivalence Code | LCC32,.2SQ,20 | |
| Power Supplies | 4 V | |
| RF Input Frequency-Max | 15400 Mhz | |
| RF Input Frequency-Min | 12600 Mhz | |
| RF/Microwave Device Type | Down Converter | |
| Supply Current-Max | 100 Ma | |
| Surface Mount | Yes | |
| Technology | Gaas |
ADMV1010AEZ-R7 Frequently Asked Questions (FAQ)
-
A good PCB layout for the ADMV1010AEZ-R7 involves keeping the input and output traces short and away from each other, using a solid ground plane, and placing decoupling capacitors close to the device. A 4-layer PCB with a dedicated ground plane is recommended. Refer to the Analog Devices application note AN-1369 for more details.
-
The ADMV1010AEZ-R7 requires a bias voltage of 5V ± 10% on the VCC pin, and a bias current of 10mA to 20mA on the VBIAS pin. Ensure that the bias voltage and current are stable and noise-free, and that the device is operated within the recommended operating temperature range of -40°C to 125°C.
-
The ADMV1010AEZ-R7 can handle input powers up to +30dBm (1W) at frequencies up to 6GHz. However, the device may be damaged if the input power exceeds +33dBm (2W) or if the input signal is not properly terminated.
-
Common issues with the ADMV1010AEZ-R7 can be troubleshooted by checking the input signal quality, ensuring proper biasing and termination, and verifying that the device is operated within the recommended operating conditions. Also, check for any signs of overheating, and ensure that the device is properly soldered and mounted on the PCB.
-
Yes, the ADMV1010AEZ-R7 is compatible with lead-free soldering processes, and is RoHS-compliant. However, it's recommended to follow the recommended soldering profile and temperature guidelines to ensure reliable assembly and operation.