Part Details for ADMV8420ACPZ by Analog Devices Inc
Overview of ADMV8420ACPZ by Analog Devices Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ADMV8420ACPZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-ADMV8420ACPZ-ND
|
DigiKey | 10 TO 20 GHZ TUNABLE BPF Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
10 In Stock |
|
$137.0384 / $146.9700 | Buy Now |
DISTI #
584-ADMV8420ACPZ
|
Mouser Electronics | Active Filters 10 GHz to 21.7 GHz, Tunable Band-Pass Filter RoHS: Compliant | 316 |
|
$136.0200 / $146.9400 | Buy Now |
|
Analog Devices Inc | 10 to 20 GHz Tunable BPF Min Qty: 1 Package Multiple: 1 | 770 |
|
$98.3200 / $146.9700 | Buy Now |
|
Ameya Holding Limited | 770 |
|
RFQ |
Part Details for ADMV8420ACPZ
ADMV8420ACPZ CAD Models
ADMV8420ACPZ Part Data Attributes
|
ADMV8420ACPZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADMV8420ACPZ
Analog Devices Inc
11 GHz to 20 GHz, Tunable Band-Pass Filter
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | LFCSP, 24 PIN | |
Pin Count | 24 | |
Manufacturer Package Code | CP-24-15 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Average Input Power | 0.01 W | |
Center or Cutoff Frequency (fo/fc) | 15500 MHz | |
Filter Type | BAND PASS FILTER | |
Height | 0.8 mm | |
Input Impedance | 50 OHM | |
Length | 4.1 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Impedance | 50 OHM Ω | |
Width | 4.1 mm |