-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
X-Stream™ 4.25 Gbps 8 x 8 Digital Crosspoint Switch
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK5345
|
Newark | Crosspoint Switch, Digital, Lfcsp-Ep, Crosspoint Switch Type:Digital, I/O Compatibility:Cml/Pecl, Cml, Control Interface:I2C, Supply Voltage Min:1.7V, Supply Voltage Max:3.6V, Ic Case/Package:Lfcsp-Ep, No. Of Pins:64Pins Rohs Compliant: Yes |Analog Devices ADN4600ACPZ Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$29.8700 / $37.9200 | Buy Now |
DISTI #
ADN4600ACPZ-ND
|
DigiKey | IC CROSSPOINT SW 1 X 8:8 64LFCSP Min Qty: 1 Lead time: 13 Weeks Container: Tray | Temporarily Out of Stock |
|
$27.4008 / $36.4700 | Buy Now |
DISTI #
584-ADN4600ACPZ
|
Mouser Electronics | Analog & Digital Crosspoint ICs X-Stream 4.25 Gbps 8 8 Digital Crosspoint Switch RoHS: Compliant | 0 |
|
$27.3900 / $36.4600 | Order Now |
DISTI #
V36:1790_06221178
|
Arrow Electronics | Digital Crosspoint Single 8x8 4.25Gbps 64-Pin LFCSP EP Tray RoHS: Compliant Min Qty: 26 Package Multiple: 26 Lead time: 13 Weeks Date Code: 2352 | Americas - 2 |
|
$27.2700 / $27.2800 | Buy Now |
|
Analog Devices Inc | 4.25G 8x8 Crosspoint Switch Min Qty: 1 Package Multiple: 1 | 269 |
|
$17.7800 / $36.4700 | Buy Now |
DISTI #
25043089
|
Verical | Digital Crosspoint Single 8x8 4.25Gbps 64-Pin LFCSP EP Tray RoHS: Compliant Min Qty: 26 Package Multiple: 26 | Americas - 182 |
|
$24.6184 / $27.5147 | Buy Now |
DISTI #
79015935
|
Verical | Digital Crosspoint Single 8x8 4.25Gbps 64-Pin LFCSP EP Tray RoHS: Compliant Min Qty: 2 Package Multiple: 2 Date Code: 2352 | Americas - 2 |
|
$27.2700 / $27.2800 | Buy Now |
|
Bristol Electronics | 9 |
|
RFQ | ||
|
Quest Components | CROSS POINT SWITCH, 1 FUNC, 8 CHANNEL | 7 |
|
$35.2640 / $37.1200 | Buy Now |
|
Chip1Cloud | 4.25 Gbps, 8 �� 8, Asynchronous Crosspoint Switch | 71400 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADN4600ACPZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADN4600ACPZ
Analog Devices Inc
X-Stream™ 4.25 Gbps 8 x 8 Digital Crosspoint Switch
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QFN | |
Package Description | 9 X 9 MM, ROHS COMPLIANT, MO-220VMMD-4, LFCSP-64 | |
Pin Count | 64 | |
Manufacturer Package Code | CP-64-2 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A991.B | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | CROSS POINT SWITCH | |
JESD-30 Code | S-XQCC-N64 | |
JESD-609 Code | e3 | |
Length | 9 mm | |
Moisture Sensitivity Level | 3 | |
Number of Channels | 8 | |
Number of Functions | 1 | |
Number of Terminals | 64 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 1.7 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 9 mm |