Part Details for ADN4605-EVALZ by Analog Devices Inc
Overview of ADN4605-EVALZ by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ADN4605-EVALZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ADN4605-EVALZ-ND
|
DigiKey | BOARD EVAL FOR ADN4605 Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
2 In Stock |
|
$866.7000 | Buy Now |
DISTI #
584-ADN4605-EVALZ
|
Mouser Electronics | Switch IC Development Tools X-Stream 4.25 Gbps 40 40 Digital Crosspoint Switch RoHS: Compliant | 3 |
|
$871.9700 | Buy Now |
|
Analog Devices Inc | Evaluation Board Min Qty: 1 Package Multiple: 1 | 8 |
|
$866.7000 | Buy Now |
|
Ameya Holding Limited | Eval.Board 4.25Gbps 40x40 Digital Switch | 8 |
|
RFQ | |
DISTI #
ADN4605-EVALZ
|
Richardson RFPD | CROSSPOINT SWITCH EVALUATION BOARD RoHS: Compliant Min Qty: 1 | 0 |
|
$866.7000 | Buy Now |