Part Details for ADP-240EB DFBA by Delta Electronics Inc
Overview of ADP-240EB DFBA by Delta Electronics Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ADP-240EB DFBA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1145-ADP-240EBDFBA-ND
|
DigiKey | INNERGIE T24 (BK) Min Qty: 1 Lead time: 32 Weeks Container: Box |
12 In Stock |
|
$96.2474 / $112.1700 | Buy Now |
DISTI #
108-ADP-240EBDFBA
|
Mouser Electronics | Desktop AC Adapters 240W 19.5V 14.36A 1.2m Cable with 5 tips RoHS: Compliant | 20 |
|
$97.6800 / $112.1600 | Buy Now |
DISTI #
75115830
|
RS | T24: 240W Laptop Adapter 6 Laptop Tips Included / Greensense-High energy efficie | Delta Electronics ADP-240EB DFBA RoHS: Not Compliant Min Qty: 22 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$117.4600 | RFQ |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 11 Package Multiple: 11 | 0 |
|
$93.0600 | Buy Now |
|
Neutron USA | Desktop AC Adapters 240W 19.5V 14.36A 1.2m Cable with 5 tips | 0 |
|
$256.0600 | Buy Now |