-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RF Adapter
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77AK9872
|
Newark | Rf Adapter, Sma Jack-Jack, 50 Ohm, Convert From Coax Type:Sma, Convert From Gender:Jack, Convert To Coax Type:Sma, Convert To Gender:Jack, Adapter Body Style:Straight Panel Adapter, Impedance:50Ohm, Product Range:- Rohs Compliant: Yes |Linx Te Connectivity ADP-SMAF-SMAF-F-G Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 80 |
|
$17.9000 | Buy Now |
DISTI #
343-ADP-SMAF-SMAF-F-G-ND
|
DigiKey | CONN ADAPT JACK-JACK SMA 50 OHM Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
247 In Stock |
|
$13.4250 / $14.7400 | Buy Now |
DISTI #
712-ADP-SMAF-SMAF-FG
|
Mouser Electronics | RF Adapters - In Series SMA ST J/J-ADP 4FH AU RoHS: Compliant | 331 |
|
$14.0100 / $14.7400 | Buy Now |
DISTI #
V36:1790_27666127
|
Arrow Electronics | Connector Adapter Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks Date Code: 2323 | Americas - 53 |
|
$13.2600 / $14.6800 | Buy Now |
DISTI #
74509088
|
RS | Adapter SMA Jack to SMA Jack Flange Gold, LINX SMA/SSMA | TE Connectivity ADP-SMAF-SMAF-F-G RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$16.8600 | RFQ |
|
Future Electronics | SMA Female to SMA Female, Flange, Adapter, Gold RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 100 Container: Bag | 0Bag |
|
$13.1300 / $13.2800 | Buy Now |
|
Future Electronics | SMA Female to SMA Female, Flange, Adapter, Gold RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Bag | 0Bag |
|
$13.1300 / $13.2800 | Buy Now |
DISTI #
AMPADP-SMAF-SMAF-F-G
|
Heilind Electronics | ADPTR SMA JCK/SMA JCK FLNG AU | Americas - 375 in Stock |
|
$15.6716 / $19.8114 | Buy Now |
|
Onlinecomponents.com | SMA Jack to SMA Jack Flange |
500 In Stock 700 Factory Stock |
|
$14.2800 / $18.9100 | Buy Now |
DISTI #
ADP-SMAF-SMAF-F-G
|
TTI | RF Adapters - In Series SMA ST J/J-ADP 4FH AU Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 80 In Stock |
|
$17.9000 / $19.9500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADP-SMAF-SMAF-F-G
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
ADP-SMAF-SMAF-F-G
TE Connectivity
RF Adapter
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE |