Part Details for ADP-SMAF-SMBF-G by TE Connectivity
Overview of ADP-SMAF-SMBF-G by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ADP-SMAF-SMBF-G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
343-ADP-SMAF-SMBF-G-ND
|
DigiKey | CONN ADAPT SMA JACK TO SMB JACK Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
199 In Stock |
|
$10.7000 / $11.7500 | Buy Now |
DISTI #
712-ADP-SMAF-SMBF-G
|
Mouser Electronics | RF Adapters - Between Series Adapter Coaxial Connector SMA Jack, Female Socket To SMB Jack, Male Pin 50Ohm RoHS: Compliant | 104 |
|
$10.6200 / $11.7500 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 500 Package Multiple: 100 Container: Bag | 0Bag |
|
$10.4400 | Buy Now |
DISTI #
AMPADP-SMAF-SMBF-G
|
Heilind Electronics | SMA JACK TO SMB JACK | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | SMA Jack to SMB Jack | 0 |
|
$10.8100 / $15.0700 | Buy Now |
DISTI #
AMPADP-SMAF-SMBF-G
|
Interstate Connecting Components | SMA JACK TO SMB JACK | 0 |
|
Buy Now | |
|
Master Electronics | SMA Jack to SMB Jack | 0 |
|
$10.8100 / $15.0700 | Buy Now |
Part Details for ADP-SMAF-SMBF-G
ADP-SMAF-SMBF-G CAD Models
ADP-SMAF-SMBF-G Part Data Attributes:
|
ADP-SMAF-SMBF-G
TE Connectivity
Buy Now
|
Compare Parts:
ADP-SMAF-SMBF-G
TE Connectivity
|
Samacsys Manufacturer | TE Connectivity |