Part Details for ADP1031ACPZ-2-R7 by Analog Devices Inc
Overview of ADP1031ACPZ-2-R7 by Analog Devices Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for ADP1031ACPZ-2-R7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-ADP1031ACPZ-2-R7CT-ND
|
DigiKey | ISO UPMU & DIGI 5.0VOUT2 Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
684 In Stock |
|
$9.2264 / $13.3600 | Buy Now |
DISTI #
584-ADP1031ACPZ-2-R7
|
Mouser Electronics | Power Management Specialized - PMIC Three-Channel, Isolated Micropower Management Unit with Seven Digital Isolators RoHS: Compliant | 228 |
|
$8.8800 / $10.8500 | Buy Now |
|
Analog Devices Inc | Iso uPMU & Digi 5.0Vout2 Min Qty: 1 Package Multiple: 750 | 887 |
|
$6.3000 / $13.3600 | Buy Now |
|
Ameya Holding Limited | 887 |
|
RFQ |
Part Details for ADP1031ACPZ-2-R7
ADP1031ACPZ-2-R7 CAD Models
ADP1031ACPZ-2-R7 Part Data Attributes
|
ADP1031ACPZ-2-R7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADP1031ACPZ-2-R7
Analog Devices Inc
Three-Channel, Isolated Micropower Management Unit with Seven Digital Isolators
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | LFCSP-41 | |
Pin Count | 41 | |
Manufacturer Package Code | CP-41-1 | |
Reach Compliance Code | compliant | |
Date Of Intro | 2019-01-31 | |
Samacsys Manufacturer | Analog Devices | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | R-XQCC-N41 | |
Length | 9 mm | |
Moisture Sensitivity Level | 3 | |
Number of Channels | 3 | |
Number of Functions | 1 | |
Number of Terminals | 41 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC41,.27X.35,20 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 60 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 24 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Threshold Voltage-Nom | 4.4 | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7 mm |