-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Strain Guage Sensor, Gage, 0Psi Min, 142.23Psi Max, 0-100mV, Rectangular, Through Hole Mount, DIP-6
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
P17138-ND
|
DigiKey | SENSOR 142.24PSIG 0.12" 0.1V Min Qty: 100 Lead time: 20 Weeks Container: Box | Limited Supply - Call |
|
$23.8001 | Buy Now |
DISTI #
ADP1191
|
Avnet Americas | Pressure Sensor,DIP terminal,Direction opposite the pressure inlet direction,Rated pressure:980.7kPa,Standard type (with glass base) (Alt: ADP1191) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 20 Weeks, 0 Days | 0 |
|
$21.0565 / $23.8416 | Buy Now |
DISTI #
769-ADP1191
|
Mouser Electronics | Board Mount Pressure Sensors 980.7KPA STD DIP Pressure Sensor RoHS: Compliant | 100 |
|
$21.6600 / $34.8900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 20 Weeks | 0 |
|
$20.5700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$20.4200 / $42.7700 | Buy Now |
DISTI #
ADP1191
|
Avnet Abacus | (Alt: ADP1191) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 27 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$20.4200 / $42.7700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADP1191
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ADP1191
Panasonic Electronic Components
Strain Guage Sensor, Gage, 0Psi Min, 142.23Psi Max, 0-100mV, Rectangular, Through Hole Mount, DIP-6
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | DIP-6 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | Panasonic | |
Body Breadth | 8.6 mm | |
Body Height | 9.3 mm | |
Body Length or Diameter | 10 mm | |
Linearity (%) | 0.6 % | |
Mounting Feature | THROUGH HOLE MOUNT | |
Offset-Nom | 0MV | |
Operating Current-Max | 1.5 mA | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -20 °C | |
Output Range | 0-100mV | |
Output Type | ANALOG VOLTAGE | |
Package Shape/Style | RECTANGULAR | |
Port Type | STRAIGHT | |
Pressure Range-Max | 142.23 Psi | |
Pressure Range-Min | ||
Pressure Sensing Mode | GAGE | |
Sensors/Transducers Type | PRESSURE SENSOR,PIEZORESISTIVE | |
Surface Mount | NO | |
Termination Type | SOLDER |