Part Details for ADP121-ACBZ12R7 by Linear Technology
Overview of ADP121-ACBZ12R7 by Linear Technology
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADP121-ACBZ12R7 | Analog Devices | 150mA Low IQ Low Dropout Reg 1 | |
ADP121-AUJZ15R7 | Analog Devices | 150mA Low IQ Low Dropout Reg 1 | |
ADP121CB-3.3-EVALZ | Analog Devices | 150mA WLCSP 3.3V Output Eval b |
Price & Stock for ADP121-ACBZ12R7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | ADP121 - ADP121 - 150mA, Low Quiescent Current, CMOS Linear Regulator RoHS: Compliant Status: Active Min Qty: 1 | 617 |
|
$0.4958 / $0.5833 | Buy Now |