Part Details for ADP121CB-3.3-EVALZ by Analog Devices Inc
Overview of ADP121CB-3.3-EVALZ by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD8314ACP-EVALZ | Analog Devices | AD8314ACP-EVALZ | |
ADP121CB-3.3-EVALZ | Analog Devices | 150mA WLCSP 3.3V Output Eval b | |
ADP121CB-2.0-EVALZ | Analog Devices | 150mA WLCSP 2.0V Output Eval B |
Price & Stock for ADP121CB-3.3-EVALZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ADP121CB-3.3-EVALZ-ND
|
DigiKey | BOARD EVAL ADP121-1 3.3V OUTPUT Min Qty: 1 Lead time: 10 Weeks Container: Box | Temporarily Out of Stock |
|
$67.1200 | Buy Now |
DISTI #
584-ADP121CB3.3EVLZ
|
Mouser Electronics | Power Management IC Development Tools 150mA WLCSP 3.3V Output Eval board RoHS: Compliant | 0 |
|
$66.4200 | Order Now |
|
Analog Devices Inc | 150mA WLCSP 3.3V Output Eval b Package Multiple: 1 | 22 |
|
$67.1200 | Buy Now |
DISTI #
C1S103100397185
|
Chip1Stop | Evaluation Board For 150mA Low Quiescent Current CMOS Linear Regulator RoHS: Compliant pbFree: Yes Container: Bulk | 1 |
|
$71.0000 | Buy Now |