Part Details for ADP122ACPZ-2.0-R7 by Analog Devices Inc
Overview of ADP122ACPZ-2.0-R7 by Analog Devices Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ADP122ACPZ-2.0-R7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | ADP122 - 5.5V Input, 300mA, Low Quiescent Current, CMOS Linear Regulator ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 35467 |
|
$0.4351 / $0.5119 | Buy Now |
Part Details for ADP122ACPZ-2.0-R7
ADP122ACPZ-2.0-R7 CAD Models
ADP122ACPZ-2.0-R7 Part Data Attributes
|
ADP122ACPZ-2.0-R7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADP122ACPZ-2.0-R7
Analog Devices Inc
5.5 V Input, 300 mA, Low Quiescent Current, CMOS Linear Regulator, Fixed Output Voltage
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | 2 X 2 MM, ROHS COMPLIANT, LFCSP-6 | |
Pin Count | 6 | |
Manufacturer Package Code | CP-6-3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Dropout Voltage1-Max | 0.15 V | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.3 V | |
JESD-30 Code | S-PDSO-N6 | |
JESD-609 Code | e4 | |
Length | 2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.3 A | |
Output Voltage1-Max | 2.04 V | |
Output Voltage1-Min | 1.96 V | |
Output Voltage1-Nom | 2 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 0.65 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Voltage Tolerance-Max | 2% | |
Width | 2 mm |
Alternate Parts for ADP122ACPZ-2.0-R7
This table gives cross-reference parts and alternative options found for ADP122ACPZ-2.0-R7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADP122ACPZ-2.0-R7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LD6836CX4/C21P | IC VREG 2.1 V FIXED POSITIVE LDO REGULATOR, 0.16 V DROPOUT, PBGA4, 0.76 X 0.76 MM, 0.47 MM HEIGHT, 0.40 MM PITCH, GREEN, WLCSP-4, Fixed Positive Single Output LDO Regulator | NXP Semiconductors | ADP122ACPZ-2.0-R7 vs LD6836CX4/C21P |
NCP130BMX210TCG | LDO Regulator, 300 mA, Ultra-Low Dropout, High PSRR, with Bias Rail 2.1V non-Active Discharge, 5000-REEL | onsemi | ADP122ACPZ-2.0-R7 vs NCP130BMX210TCG |
LD6836CX4/22P | IC VREG 2.2 V FIXED POSITIVE LDO REGULATOR, 0.16 V DROPOUT, PBGA4, 0.76 X 0.76 MM, 0.47 MM HEIGHT, 0.40 MM PITCH, GREEN, WLCSP-4, Fixed Positive Single Output LDO Regulator | NXP Semiconductors | ADP122ACPZ-2.0-R7 vs LD6836CX4/22P |
LD6836CX4/22H | IC VREG 2.2 V FIXED POSITIVE LDO REGULATOR, 0.16 V DROPOUT, PBGA4, 0.76 X 0.76 MM, 0.47 MM HEIGHT, 0.40 MM PITCH, GREEN, WLCSP-4, Fixed Positive Single Output LDO Regulator | NXP Semiconductors | ADP122ACPZ-2.0-R7 vs LD6836CX4/22H |
NCP130AMX210TCG | LDO Regulator, 300 mA, Ultra-Low Dropout, High PSRR, with Bias Rail 2.1V Output Active Discharge, 5000-REEL | onsemi | ADP122ACPZ-2.0-R7 vs NCP130AMX210TCG |