There are no models available for this part yet.
Overview of ADP130-1.8-EVALZ by Analog Devices Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD8314ACP-EVALZ | Analog Devices | AD8314ACP-EVALZ | |
ADP130-0.8-EVALZ | Analog Devices | 350mA Low Vin Dual Rail LDO Vo | |
ADP8860SHIELD-EVALZ | Analog Devices | ADP8860SHIELD-EVALZ 7Ch LED Dr |
Price & Stock for ADP130-1.8-EVALZ by Analog Devices Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
C1S103100374722
|
Chip1Stop | Evaluation Board For ADP130, 350 mA, Low Vin, Low Quiescent Current, CMOS Linear Regulator RoHS: Compliant pbFree: Yes Container: Bulk | 1 |
|
$62.2000 | Buy Now |
CAD Models for ADP130-1.8-EVALZ by Analog Devices Inc
Part Data Attributes for ADP130-1.8-EVALZ by Analog Devices Inc
ADP130-1.8-EVALZ
Analog Devices Inc
|
|
---|---|
Samacsys Manufacturer
|
Analog Devices
|
Want to compare parts?
-
ADP130-1.8-EVALZAnalog Devices IncVS
-