Part Details for ADP130UJZ-REDYKIT by Analog Devices Inc
Overview of ADP130UJZ-REDYKIT by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADP165Z-REDYKIT | Analog Devices | ADP165 Redykit | |
ADP150UJZ-REDYKIT | Analog Devices | Redykit 1.8,3.3 | |
ADP122UJZ-REDYKIT | Analog Devices | Redykit 2.5,3.3 |
Price & Stock for ADP130UJZ-REDYKIT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ADP130UJZ-REDYKIT-ND
|
DigiKey | KIT REDI TOOL 1.2/1.8 ADP130 Min Qty: 1 Lead time: 8 Weeks Container: Box | Limited Supply - Call |
|
$62.8400 | Buy Now |
DISTI #
C1S103100494080
|
Chip1Stop | ADP130 Linear Regulator 0.8VDC to 3VDC Output Evaluation Board RoHS: Compliant pbFree: Yes Container: Bulk | 1 |
|
$58.7000 | Buy Now |
Part Details for ADP130UJZ-REDYKIT
ADP130UJZ-REDYKIT CAD Models
ADP130UJZ-REDYKIT Part Data Attributes
|
ADP130UJZ-REDYKIT
Analog Devices Inc
Buy Now
|
Compare Parts:
ADP130UJZ-REDYKIT
Analog Devices Inc
|
Samacsys Manufacturer | Analog Devices |