-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ultralow Noise, 150 mA CMOS Linear Regulator
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53AK9357
|
Newark | Ldo, Fixed, 2.8V, 0.15A, Tsot, 125Deg C, Output Type:Fixed, Input Voltage Min:2.2V, Input Voltage Max:5.5V, No. Of Outputs:-, Output Voltage Min:-, Output Voltage Max:-, Polarity:-, Output Current Max:150Ma, Ic Mounting:Surface Mountrohs Compliant: Yes |Analog Devices ADP150AUJZ-2.8-R7 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3228 |
|
$0.7880 / $1.6000 | Buy Now |
DISTI #
ADP150AUJZ-2.8-R7CT-ND
|
DigiKey | IC REG LINEAR 2.8V 150MA TSOT5 Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5795 In Stock |
|
$0.5559 / $1.4300 | Buy Now |
DISTI #
584-ADP150AUJZ-2.8R7
|
Mouser Electronics | Linear Voltage Regulators Ultralow Noise, 150 mA CMOS Linear Regulator RoHS: Compliant | 43458 |
|
$0.6150 / $1.4300 | Buy Now |
|
Analog Devices Inc | 150mA Ultra-Low Noise LDO 2.8 Min Qty: 1 Package Multiple: 3000 | 7159 |
|
$0.5776 / $1.4300 | Buy Now |
|
Rochester Electronics | ADP150 - 150mA Ultra-Low Noise LDO RoHS: Compliant Status: Active Min Qty: 1 | 69 |
|
$0.5330 / $0.6271 | Buy Now |
DISTI #
4026796RL
|
element14 Asia-Pacific | LDO, FIXED, 2.8V, 0.15A, TSOT, 125DEG C RoHS: Compliant Min Qty: 100 Container: Reel | 3448 |
|
$0.6333 / $0.9844 | Buy Now |
DISTI #
4026796
|
element14 Asia-Pacific | LDO, FIXED, 2.8V, 0.15A, TSOT, 125DEG C RoHS: Compliant Min Qty: 1 Container: Cut Tape | 3448 |
|
$0.6333 / $1.4987 | Buy Now |
DISTI #
4026796RL
|
Farnell | LDO, FIXED, 2.8V, 0.15A, TSOT, 125DEG C RoHS: Compliant Min Qty: 100 Lead time: 11 Weeks, 1 Days Container: Reel | 3228 |
|
$0.5945 / $0.9369 | Buy Now |
DISTI #
4026796
|
Farnell | LDO, FIXED, 2.8V, 0.15A, TSOT, 125DEG C RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Cut Tape | 3228 |
|
$0.5945 / $1.4173 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADP150AUJZ-2.8-R7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADP150AUJZ-2.8-R7
Analog Devices Inc
Ultralow Noise, 150 mA CMOS Linear Regulator
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TSOT | |
Package Description | ROHS COMPLIANT, MO-193AB, TSOT-5 | |
Pin Count | 5 | |
Manufacturer Package Code | UJ-5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.16 V | |
Dropout Voltage1-Nom | 0.105 V | |
Input Voltage Absolute-Max | 6.5 V | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.2 V | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Line Regulation-Max | 0.0032% | |
Load Regulation-Max | 0.0315% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.15 A | |
Output Voltage1-Max | 2.842 V | |
Output Voltage1-Min | 2.73 V | |
Output Voltage1-Nom | 2.8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 2.5% | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for ADP150AUJZ-2.8-R7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADP150AUJZ-2.8-R7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LP2985A-17DBVT | 1.7V FIXED POSITIVE LDO REGULATOR, 0.6V DROPOUT, PDSO5, PLASTIC, SOT-23, 5 PIN | Texas Instruments | ADP150AUJZ-2.8-R7 vs LP2985A-17DBVT |
LP2982IM5X-3.6/NOPB | 3.6V FIXED POSITIVE LDO REGULATOR, 0.225V DROPOUT, PDSO5, SOT-23, 5 PIN | Texas Instruments | ADP150AUJZ-2.8-R7 vs LP2982IM5X-3.6/NOPB |
MC78PC28NTR | Linear Voltage Regulator, LDO, Low Noise, 150 mA, SOT-23 5 LEAD, 1-REEL | onsemi | ADP150AUJZ-2.8-R7 vs MC78PC28NTR |
TPS76033DBVT | 50-mA, 16-V, low-dropout voltage regulator with enable 5-SOT-23 -40 to 125 | Texas Instruments | ADP150AUJZ-2.8-R7 vs TPS76033DBVT |
TPS76132DBVT | 100-mA, 16-V, low-dropout voltage regulator with reverse current protection 5-SOT-23 -40 to 125 | Texas Instruments | ADP150AUJZ-2.8-R7 vs TPS76132DBVT |
LP2980IM5X-3.6 | 3.6V FIXED POSITIVE LDO REGULATOR, 0.225V DROPOUT, PDSO5, SOT-23, 5 PIN | Texas Instruments | ADP150AUJZ-2.8-R7 vs LP2980IM5X-3.6 |
LP2985AIM5-2.9/NOPB | 150-mA, 16-V, low-dropout voltage regulator with enable 5-SOT-23 -40 to 125 | Texas Instruments | ADP150AUJZ-2.8-R7 vs LP2985AIM5-2.9/NOPB |
UZXCL330H5 | Fixed Positive LDO Regulator, 3.3V, 0.28V Dropout, CMOS, PDSO5, 2.10 X 2 MM, SC-70, 5 PIN | Diodes Incorporated | ADP150AUJZ-2.8-R7 vs UZXCL330H5 |
NJM2861F26 | Fixed Positive LDO Regulator, 2.6V, 0.18V Dropout, BIPolar, PDSO5, SOT-23, 5 PIN | New Japan Radio Co Ltd | ADP150AUJZ-2.8-R7 vs NJM2861F26 |
LD2980CM28TR | 2.85V FIXED POSITIVE LDO REGULATOR, 0.225V DROPOUT, PDSO5, SOT-23, 5 PIN | STMicroelectronics | ADP150AUJZ-2.8-R7 vs LD2980CM28TR |