-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ultralow Noise, 200 mA, CMOS Linear Regulator
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-ADP151ACPZ-1.2-R7CT-ND
|
DigiKey | IC REG LINEAR 1.2V 200MA 6LFCSP Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1032 In Stock |
|
$0.5430 / $1.4000 | Buy Now |
DISTI #
584-ADP151ACPZ-1.2R7
|
Mouser Electronics | Linear Voltage Regulators Ultralow Noise, 200 mA, CMOS Linear Regulator RoHS: Compliant | 2755 |
|
$0.5420 / $1.0600 | Buy Now |
DISTI #
V72:2272_06221383
|
Arrow Electronics | LDO Regulator Pos 1.2V 0.2A 6-Pin LFCSP EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2224 Container: Cut Strips | Americas - 2533 |
|
$0.5386 / $0.7258 | Buy Now |
|
Analog Devices Inc | Ultra-Low Noise 200mA LDO Min Qty: 1 Package Multiple: 3000 | 9207 |
|
$0.5642 / $1.4000 | Buy Now |
DISTI #
26635049
|
Verical | LDO Regulator Pos 1.2V 0.2A 6-Pin LFCSP EP T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 | Americas - 9000 |
|
$0.6000 | Buy Now |
DISTI #
65085675
|
Verical | LDO Regulator Pos 1.2V 0.2A 6-Pin LFCSP EP T/R RoHS: Compliant Min Qty: 11 Package Multiple: 1 Date Code: 2224 | Americas - 2533 |
|
$0.5386 / $0.6844 | Buy Now |
|
Rochester Electronics | ADP151 - Ultralow Noise, 200 mA, CMOS Linear Regulator RoHS: Compliant Status: Active Min Qty: 1 | 1804 |
|
$0.5206 / $0.6125 | Buy Now |
|
Chip1Cloud | Ultralow Noise, 200 mA, CMOS Linear Regulator | 9000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADP151ACPZ-1.2-R7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADP151ACPZ-1.2-R7
Analog Devices Inc
Ultralow Noise, 200 mA, CMOS Linear Regulator
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | LFCSP-6 | |
Pin Count | 6 | |
Manufacturer Package Code | CP-6-3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.23 V | |
Dropout Voltage1-Nom | 0.15 V | |
Input Voltage Absolute-Max | 6.5 V | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.2 V | |
JESD-30 Code | S-PDSO-N6 | |
JESD-609 Code | e4 | |
Length | 2 mm | |
Line Regulation-Max | 0.002% | |
Load Regulation-Max | 0.029% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 6 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current1-Max | 0.2 A | |
Output Voltage1-Max | 1.224 V | |
Output Voltage1-Min | 1.164 V | |
Output Voltage1-Nom | 1.2 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC6,.08,25 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | TR, 7 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 0.65 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 3% | |
Width | 2 mm |
This table gives cross-reference parts and alternative options found for ADP151ACPZ-1.2-R7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADP151ACPZ-1.2-R7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MIC5368-1.2YMT | 1.2V FIXED POSITIVE LDO REGULATOR, 0.38V DROPOUT, PDSO6 | Microchip Technology Inc | ADP151ACPZ-1.2-R7 vs MIC5368-1.2YMT |
MIC5368-1.2YMT-TR | 1.2V FIXED POSITIVE LDO REGULATOR, 0.38V DROPOUT, PDSO6 | Microchip Technology Inc | ADP151ACPZ-1.2-R7 vs MIC5368-1.2YMT-TR |