There are no models available for this part yet.
Overview of ADP162ACBZ-1.8-R7 by Analog Devices Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADP162ACBZ-4.2-R7 | Analog Devices | 150mA LDO 4.2Vout | |
ADP162ACBZ-3.2-R7 | Analog Devices | 150mA LDO 3.2Vout | |
ADP162ACBZ-3.0-R7 | Analog Devices | 150mA LDO 3.0Vout |
Price & Stock for ADP162ACBZ-1.8-R7 by Analog Devices Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
ADP162ACBZ-1.8-R7CT-ND
|
DigiKey | IC REG LINEAR 1.8V 150MA 4WLCSP Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2890 In Stock |
|
$0.5371 / $2.0800 | Buy Now | |
DISTI #
584-ADP162ACBZ-1.8R7
|
Mouser Electronics | LDO Voltage Regulators 150mA LDO 1.8Vout RoHS: Compliant | 0 |
|
$0.6000 / $1.7100 | Order Now | |
Analog Devices Inc | 150mA LDO 1.8Vout Min Qty: 1 Package Multiple: 3000 | 578 |
|
$0.5737 / $2.0800 | Buy Now | ||
Rochester Electronics | ADP162 - UltraLow Quiescent Current, 150mA, CMOS Linear Regulator RoHS: Compliant Status: Active Min Qty: 1 | 7492 |
|
$0.5206 / $0.6125 | Buy Now |
CAD Models for ADP162ACBZ-1.8-R7 by Analog Devices Inc
Part Data Attributes for ADP162ACBZ-1.8-R7 by Analog Devices Inc
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ANALOG DEVICES INC
|
Part Package Code
|
BGA
|
Package Description
|
WLCSP-4
|
Pin Count
|
4
|
Manufacturer Package Code
|
CB-4-1
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Samacsys Manufacturer
|
Analog Devices
|
Adjustability
|
FIXED
|
Dropout Voltage1-Max
|
0.195 V
|
Dropout Voltage1-Nom
|
0.105 V
|
Input Voltage Absolute-Max
|
6.5 V
|
Input Voltage-Max
|
5.5 V
|
Input Voltage-Min
|
2.2 V
|
JESD-30 Code
|
S-PBGA-B4
|
JESD-609 Code
|
e1
|
Length
|
0.965 mm
|
Load Regulation-Max
|
0.027%
|
Moisture Sensitivity Level
|
1
|
Number of Functions
|
1
|
Number of Outputs
|
1
|
Number of Terminals
|
4
|
Operating Temperature TJ-Max
|
125 °C
|
Operating Temperature TJ-Min
|
-40 °C
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Current1-Max
|
0.15 A
|
Output Voltage1-Max
|
1.863 V
|
Output Voltage1-Min
|
1.737 V
|
Output Voltage1-Nom
|
1.8 V
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
VFBGA
|
Package Equivalence Code
|
BGA4,2X2,20
|
Package Shape
|
SQUARE
|
Package Style
|
GRID ARRAY, VERY THIN PROFILE, FINE PITCH
|
Packing Method
|
TR
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Regulator Type
|
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
|
Seated Height-Max
|
0.64 mm
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Terminal Finish
|
Tin/Silver/Copper (Sn/Ag/Cu)
|
Terminal Form
|
BALL
|
Terminal Pitch
|
0.5 mm
|
Terminal Position
|
BOTTOM
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Voltage Tolerance-Max
|
3.5%
|
Width
|
0.965 mm
|
Alternate Parts for ADP162ACBZ-1.8-R7
This table gives cross-reference parts and alternative options found for ADP162ACBZ-1.8-R7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADP162ACBZ-1.8-R7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADP160ACBZ-1.8-R7 | Ultra Low Quiescent Current 150 mA, CMOS Linear Regulator | Analog Devices Inc | ADP162ACBZ-1.8-R7 vs ADP160ACBZ-1.8-R7 |
Related Parts for ADP162ACBZ-1.8-R7
-
ADP162ACBZ-2.8-R7Linear Regulator ICs
-
STM32F030K6T6TRMicrocontrollers
-
ADM660ARZSwitching Regulator or Controllers
-
ADM1816-20ARTZ-RL7Power Management Circuits
-
ADMP441ACEZ-RLOther Analog ICs
-
AD8515ART-R2Operational Amplifiers
-
FDB2614Power Field-Effect Transistors
-
AD7788ARMZ-REELAnalog to Digital Converters
-
ADP198ACBZ-11-R7Peripheral Drivers