Part Details for ADP162ACBZ-3.2-R7 by Analog Devices Inc
Overview of ADP162ACBZ-3.2-R7 by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ADP162ACBZ-3.2-R7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ADP162ACBZ-3.2-R7CT-ND
|
DigiKey | IC REG LINEAR 3.2V 150MA 4WLCSP Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2695 In Stock |
|
$0.5250 / $1.4000 | Buy Now |
DISTI #
584-ADP162ACBZ-3.2R7
|
Mouser Electronics | LDO Voltage Regulators 150mA LDO 3.2Vout RoHS: Compliant | 0 |
|
$0.5250 / $1.4000 | Order Now |
|
Analog Devices Inc | 150mA LDO 3.2Vout Min Qty: 1 Package Multiple: 3000 | 539 |
|
$0.5250 / $1.4000 | Buy Now |
|
Rochester Electronics | ADP162 - UltraLow Quiescent Current, 150mA, CMOS Linear Regulator RoHS: Compliant Status: Active Min Qty: 1 | 15618 |
|
$0.5206 / $0.6125 | Buy Now |
Part Details for ADP162ACBZ-3.2-R7
ADP162ACBZ-3.2-R7 CAD Models
ADP162ACBZ-3.2-R7 Part Data Attributes
|
ADP162ACBZ-3.2-R7
Analog Devices Inc
Buy Now
|
Compare Parts:
ADP162ACBZ-3.2-R7
Analog Devices Inc
|
Samacsys Manufacturer | Analog Devices |