-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1.5 A LED Flash Driver with I2C-Compatible Interface
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-ADP1650ACBZ-R7CT-ND
|
DigiKey | IC LED DRV RGLTR I2C 12WLCSP Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2950 In Stock |
|
$1.5384 / $3.1900 | Buy Now |
DISTI #
584-ADP1650ACBZ-R7
|
Mouser Electronics | LED Lighting Drivers 1.5 A LED Flash Driver with I2C-Compatible Interface RoHS: Compliant | 0 |
|
$1.6100 | Order Now |
|
Analog Devices Inc | S.5A single LED Driver w/IZC C Min Qty: 1 Package Multiple: 3000 | 12590 |
|
$1.5384 / $3.1900 | Buy Now |
|
Quest Components | LED DRIVER, 1-SEGMENT, PBGA12 | 485 |
|
$1.3320 / $3.3300 | Buy Now |
|
Quest Components | LED DRIVER, 1-SEGMENT, PBGA12 | 28800 |
|
$1.6713 / $3.3426 | Buy Now |
|
Rochester Electronics | 1.5 A LED FLASH Driver with I2C-Compatible Interface RoHS: Compliant Status: Active Min Qty: 1 | 888508 |
|
$1.4800 / $1.7400 | Buy Now |
|
Ameya Holding Limited | IC LED DVR PHOTO FLASH 12WLSCP | 2320 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADP1650ACBZ-R7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADP1650ACBZ-R7
Analog Devices Inc
1.5 A LED Flash Driver with I2C-Compatible Interface
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | BGA | |
Package Description | 2 X 1.50 MM, ROHS COMPLIANT, WLCSP-12 | |
Pin Count | 12 | |
Manufacturer Package Code | CB-12-4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Data Input Mode | SERIAL | |
Interface IC Type | LED DISPLAY DRIVER | |
JESD-30 Code | R-PBGA-B12 | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Moisture Sensitivity Level | 1 | |
Multiplexed Display Capability | NO | |
Number of Functions | 1 | |
Number of Segments | 1 | |
Number of Terminals | 12 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Equivalence Code | BGA12,3X4,20 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.66 mm | |
Supply Voltage-Max | 5 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 3.6 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 1.5 mm | |
fmax-Min | 0.4 MHz |
This table gives cross-reference parts and alternative options found for ADP1650ACBZ-R7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADP1650ACBZ-R7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MIC2871YMK-T5 | LED DISPLAY DRIVER | Microchip Technology Inc | ADP1650ACBZ-R7 vs MIC2871YMK-T5 |