Filter Your Search
1 - 2 of 2 results
|
|
ADP1650ACBZ-R7
Analog Devices Inc
|
Check for Price | No | Yes | Active | 3.6 V | 1 | SERIAL | 400 kHz | LED DISPLAY DRIVER | NO | 1 | 5 V | 2.7 V | YES | AUTOMOTIVE | R-PBGA-B12 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 12 | PLASTIC/EPOXY | VFBGA | BGA12,3X4,20 | RECTANGULAR | GRID ARRAY | Matte Tin (Sn) | BALL | 500 µm | BOTTOM | 2 mm | 660 µm | 1.5 mm | BGA | 2 X 1.50 MM, ROHS COMPLIANT, WLCSP-12 | 12 | CB-12-4 | EAR99 | 8542.39.00.01 | |||||
|
|
ADP1650ACBZ-R7
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 3.6 V | 1 | SERIAL | 400 kHz | LED DISPLAY DRIVER | NO | 1 | 5 V | 2.7 V | YES | AUTOMOTIVE | R-PBGA-B12 | COMMERCIAL | e3 | 1 | 125 °C | -40 °C | 225 | NOT SPECIFIED | 12 | PLASTIC/EPOXY | VFBGA | RECTANGULAR | GRID ARRAY | MATTE TIN | BALL | 500 µm | BOTTOM | 2 mm | 660 µm | 1.5 mm | BGA | 2 X 1.50 MM, ROHS COMPLIANT, WLCSP-12 | 12 | Unknown |