Part Details for ADP166ACBZ-2.85-R7 by Analog Devices Inc
Overview of ADP166ACBZ-2.85-R7 by Analog Devices Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for ADP166ACBZ-2.85-R7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-ADP166ACBZ-2.85-R7-ND
|
DigiKey | IC REG LINEAR 2.85V 150MA 4WLCSP Min Qty: 473 Lead time: 10 Weeks Container: Bulk MARKETPLACE PRODUCT |
23990 In Stock |
|
$0.6400 | Buy Now |
DISTI #
ADP166ACBZ-2.85-R7-ND
|
DigiKey | IC REG LINEAR 2.85V 150MA 4WLCSP Min Qty: 473 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.5688 / $0.6222 | Buy Now |
DISTI #
584-ADP166ACBZ2.85R7
|
Mouser Electronics | LDO Voltage Regulators Low Iq LDO W/Passthrough option, no QOD RoHS: Compliant | 0 |
|
$0.5920 / $0.6390 | Order Now |
|
Analog Devices Inc | Low Iq LDO W/Passthrough optio Min Qty: 3000 Package Multiple: 3000 | 24000 |
|
$0.4200 / $0.6222 | Buy Now |
|
Rochester Electronics | Low Iq LDO W/Passthrough option, no QOD RoHS: Compliant Status: Active Min Qty: 1 | 23990 |
|
$0.5454 / $0.6417 | Buy Now |
|
Ameya Holding Limited | IC REG LDO 2.85V 0.15A 4WLCSP | 24000 |
|
RFQ | |
DISTI #
ADP166ACBZ2.85R
|
Richardson RFPD | VOLTAGE REGULATOR RoHS: Compliant Min Qty: 3000 | 0 |
|
$0.5700 | Buy Now |
Part Details for ADP166ACBZ-2.85-R7
ADP166ACBZ-2.85-R7 CAD Models
ADP166ACBZ-2.85-R7 Part Data Attributes
|
ADP166ACBZ-2.85-R7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADP166ACBZ-2.85-R7
Analog Devices Inc
Very Low Quiescent Current, 150 mA, LDO Regulator
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | WLCSP-4 | |
Pin Count | 4 | |
Manufacturer Package Code | CB-4-1 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Dropout Voltage1-Max | 0.5 V | |
Dropout Voltage1-Nom | 0.5 V | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 3.25 V | |
JESD-30 Code | S-PBGA-B4 | |
JESD-609 Code | e1 | |
Length | 0.965 mm | |
Load Regulation-Max | 0.0427215% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.15 A | |
Output Voltage1-Max | 2.9497 V | |
Output Voltage1-Min | 2.7502 V | |
Output Voltage1-Nom | 2.85 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 0.64 mm | |
Surface Mount | YES | |
Terminal Finish | Tin/Silver/Copper (Sn95.5Ag4.0Cu0.5) | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 3.5% | |
Width | 0.965 mm |