-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1 A, Low Dropout, CMOS Linear Regulator
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK5385
|
Newark | Ldo, Fixed, 1.2V, 1A, Nsoic-Ep, 125Deg C, Output Type:Fixed, Input Voltage Min:2.5V, Input Voltage Max:5.5V, No. Of Outputs:-, Output Voltage Min:-, Output Voltage Max:-, Polarity:-, Output Current Max:1A, Ic Mounting:Surface Mount Rohs Compliant: Yes |Analog Devices ADP1706ARDZ-1.2-R7 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 885 |
|
$1.9900 / $3.8300 | Buy Now |
DISTI #
ADP1706ARDZ-1.2-R7CT-ND
|
DigiKey | IC REG LINEAR 1.2V 1A 8SOIC Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2344 In Stock |
|
$1.7841 / $3.6900 | Buy Now |
DISTI #
584-ADP1706ARDZ1.2R7
|
Mouser Electronics | LDO Voltage Regulators 1A Low Dropout Linear regulators RoHS: Compliant | 1156 |
|
$1.8500 / $3.3100 | Buy Now |
DISTI #
V72:2272_06221549
|
Arrow Electronics | LDO Regulator Pos 1.2V 1A 8-Pin SOIC N EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2149 Container: Cut Strips | Americas - 261 |
|
$1.8520 / $2.6230 | Buy Now |
|
Analog Devices Inc | 1A Low Dropout Linear regulato Min Qty: 1 Package Multiple: 1000 | 8469 |
|
$1.7841 / $3.6900 | Buy Now |
|
Bristol Electronics | 77 |
|
RFQ | ||
|
Rochester Electronics | ADP1706 - 1A Low DROPOUT, CMOS Linear Regulator RoHS: Compliant Status: Active Min Qty: 1 | 276 |
|
$1.7100 / $2.0100 | Buy Now |
|
Ameya Holding Limited | LDO Regulator Pos 1.2V 1A 8-Pin SOIC | 8469 |
|
RFQ | |
|
LCSC | 1A Fixed 1.2V Positive electrode 5.5V SOIC-8-EP Linear Voltage Regulators (LDO) ROHS | 9 |
|
$1.9755 / $2.4376 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADP1706ARDZ-1.2-R7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADP1706ARDZ-1.2-R7
Analog Devices Inc
1 A, Low Dropout, CMOS Linear Regulator
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | ROHS COMPLIANT, MS-012AA, SOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | RD-8-1 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.6 V | |
Dropout Voltage1-Nom | 0.6 V | |
Input Voltage Absolute-Max | 6 V | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.5 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Load Regulation-Max | 0.01188% | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 1 A | |
Output Voltage1-Max | 1.23 V | |
Output Voltage1-Min | 1.17 V | |
Output Voltage1-Nom | 1.2 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HSOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tolerance-Max | 2.5% | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for ADP1706ARDZ-1.2-R7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADP1706ARDZ-1.2-R7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADP1707ARDZ-1.2-R7 | 1 A, Low Dropout, CMOS Linear Regulator with Tracking | Analog Devices Inc | ADP1706ARDZ-1.2-R7 vs ADP1707ARDZ-1.2-R7 |
AP7363-12SP-13 | Fixed Positive LDO Regulator, 1.2V, 0.28V Dropout, BIPolar, PDSO8, GREEN, SOP-8 | Diodes Incorporated | ADP1706ARDZ-1.2-R7 vs AP7363-12SP-13 |
LD1117D12TR | 1.2V FIXED POSITIVE LDO REGULATOR, 1.2V DROPOUT, PDSO8, ROHS COMPLIANT, SO-8 | STMicroelectronics | ADP1706ARDZ-1.2-R7 vs LD1117D12TR |
LD1117D12 | 1.2V FIXED POSITIVE LDO REGULATOR, 1.2V DROPOUT, PDSO8, SO-8 | STMicroelectronics | ADP1706ARDZ-1.2-R7 vs LD1117D12 |
AP2115R5-1.2TRG1 | Fixed Positive LDO Regulator, 1.2V, 1.3V Dropout, CMOS, PDSO5, GREEN, SOT-89, 5 PIN | Diodes Incorporated | ADP1706ARDZ-1.2-R7 vs AP2115R5-1.2TRG1 |