Part Details for ADP1707ARDZ-1.5-R7 by Analog Devices Inc
Overview of ADP1707ARDZ-1.5-R7 by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADP1707ARDZ-3.3-R7 | Analog Devices | 1A Low Dropout Linear regulato | |
ADP1707ARDZ-1.2-R7 | Analog Devices | 1A Low Dropout Linear regulato | |
ADP1707ARDZ-2.5-R7 | Analog Devices | 1A Low Dropout Linear regulato |
Price & Stock for ADP1707ARDZ-1.5-R7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-ADP1707ARDZ-1.5-R7CT-ND
|
DigiKey | IC REG LINEAR 1.5V 1A 8SOIC Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.7875 / $5.1400 | Buy Now |
DISTI #
584-ADP1707ARDZ1.5R7
|
Mouser Electronics | LDO Voltage Regulators 1A Low Dropout Linear regulators RoHS: Compliant | 0 |
|
$1.8200 / $1.9800 | Order Now |
|
Analog Devices Inc | 1A Low Dropout Linear regulato Min Qty: 1000 Package Multiple: 1000 | 22000 |
|
$1.7875 / $5.1400 | Buy Now |
|
Rochester Electronics | ADP1707 - 1A Low DROPOUT, CMOS Linear Regulator RoHS: Compliant Status: Active Min Qty: 1 | 18416 |
|
$1.7700 / $2.0900 | Buy Now |
Part Details for ADP1707ARDZ-1.5-R7
ADP1707ARDZ-1.5-R7 CAD Models
ADP1707ARDZ-1.5-R7 Part Data Attributes
|
ADP1707ARDZ-1.5-R7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADP1707ARDZ-1.5-R7
Analog Devices Inc
1 A, Low Dropout, CMOS Linear Regulator with Tracking
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | ROHS COMPLIANT, MS-012AA, SOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | RD-8-1 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.6 V | |
Dropout Voltage1-Nom | 0.6 V | |
Input Voltage Absolute-Max | 6 V | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.5 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Line Regulation-Max | 0.0051% | |
Load Regulation-Max | 0.0149% | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 1 A | |
Output Voltage1-Max | 1.5375 V | |
Output Voltage1-Min | 1.4625 V | |
Output Voltage1-Nom | 1.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HSOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tolerance-Max | 2.5% | |
Width | 3.9 mm |
Alternate Parts for ADP1707ARDZ-1.5-R7
This table gives cross-reference parts and alternative options found for ADP1707ARDZ-1.5-R7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADP1707ARDZ-1.5-R7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS76515DRG4 | 1.5V FIXED POSITIVE LDO REGULATOR, PDSO8, GREEN, PLASTIC, SOIC-8 | Texas Instruments | ADP1707ARDZ-1.5-R7 vs TPS76515DRG4 |
AP7363-15SP-13 | Fixed Positive LDO Regulator, 1.5V, 0.28V Dropout, BIPolar, PDSO8, GREEN, SOP-8 | Diodes Incorporated | ADP1707ARDZ-1.5-R7 vs AP7363-15SP-13 |
TPS76515DR | 1.5V FIXED POSITIVE LDO REGULATOR, PDSO8, GREEN, PLASTIC, MS-012AA, SOIC-8 | Texas Instruments | ADP1707ARDZ-1.5-R7 vs TPS76515DR |
TPS76515DG4 | 1.5V FIXED POSITIVE LDO REGULATOR, PDSO8, GREEN, PLASTIC, MS-012AA, SOIC-8 | Texas Instruments | ADP1707ARDZ-1.5-R7 vs TPS76515DG4 |
ADP1706ARDZ-1.5-R7 | 1 A, Low Dropout, CMOS Linear Regulator | Analog Devices Inc | ADP1707ARDZ-1.5-R7 vs ADP1706ARDZ-1.5-R7 |
TPS76515D | 150-mA, 10-V, low-IQ, low-dropout voltage regulator with power good & enable 8-SOIC -40 to 125 | Texas Instruments | ADP1707ARDZ-1.5-R7 vs TPS76515D |