-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1 A, Low Dropout, CMOS Linear Regulator
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK5387
|
Newark | Ldo, Adj, 1A, Lfcsp-Ep, -40 To 125Deg C, Output Type:Adjustable, Input Voltage Min:2.5V, Input Voltage Max:5.5V, No. Of Outputs:-, Output Voltage Min:800Mv, Output Voltage Max:5V, Polarity:-, Output Current Max:1A, No. Of Pins:8Pins Rohs Compliant: Yes |Analog Devices ADP1708ACPZ-R7 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1424 |
|
$2.2400 / $3.5800 | Buy Now |
DISTI #
505-ADP1708ACPZ-R7CT-ND
|
DigiKey | IC REG LINEAR POS ADJ 1A 8LFCSP Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
9389 In Stock |
|
$1.8538 / $3.6900 | Buy Now |
DISTI #
584-ADP1708ACPZ-R7
|
Mouser Electronics | LDO Voltage Regulators 1 A, Low Dropout, CMOS Linear Regulator RoHS: Compliant | 6032 |
|
$1.8100 / $3.4400 | Buy Now |
|
Analog Devices Inc | 1.0A LDO Adjustable Vout Min Qty: 1500 Package Multiple: 1500 | 4500 |
|
$1.3200 / $3.6900 | Buy Now |
|
Ameya Holding Limited | LDO Regulator Pos 0.8V to 5V 1A 8-LFCSP | 1460 |
|
RFQ | |
DISTI #
4026842RL
|
element14 Asia-Pacific | LDO, ADJ, 1A, LFCSP-EP, -40 TO 125DEG C RoHS: Compliant Min Qty: 100 Container: Reel | 1424 |
|
$1.8274 / $2.6860 | Buy Now |
DISTI #
4026842
|
element14 Asia-Pacific | LDO, ADJ, 1A, LFCSP-EP, -40 TO 125DEG C RoHS: Compliant Min Qty: 1 Container: Cut Tape | 1424 |
|
$1.8274 / $3.6107 | Buy Now |
DISTI #
4026842
|
Farnell | LDO, ADJ, 1A, LFCSP-EP, -40 TO 125DEG C RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Cut Tape | 1424 |
|
$1.8982 / $3.4342 | Buy Now |
DISTI #
4026842RL
|
Farnell | LDO, ADJ, 1A, LFCSP-EP, -40 TO 125DEG C RoHS: Compliant Min Qty: 100 Lead time: 11 Weeks, 1 Days Container: Reel | 1424 |
|
$1.8982 / $2.5600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADP1708ACPZ-R7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADP1708ACPZ-R7
Analog Devices Inc
1 A, Low Dropout, CMOS Linear Regulator
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | 3 X 3 MM, ROHS COMPLIANT, LFCSP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | CP-8-13 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Adjustability | ADJUSTABLE | |
JESD-30 Code | S-PDSO-N8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Line Regulation-Max (%/V) | 0.1 | |
Load Regulation-Max(%) | 1% | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current1-Max | 1 A | |
Output Voltage1-Max | 5 V | |
Output Voltage1-Min | 0.8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC8,.11,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 0.9 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3 mm |