Part Details for ADP170AUJZ-1.25-R7 by Analog Devices Inc
Overview of ADP170AUJZ-1.25-R7 by Analog Devices Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for ADP170AUJZ-1.25-R7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | ADP170 - 300mA, Low Quiescent Current, CMOS Linear Regulator RoHS: Compliant Status: Obsolete Min Qty: 1 | 5437 |
|
$0.4254 / $0.5005 | Buy Now |
Part Details for ADP170AUJZ-1.25-R7
ADP170AUJZ-1.25-R7 CAD Models
ADP170AUJZ-1.25-R7 Part Data Attributes
|
ADP170AUJZ-1.25-R7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADP170AUJZ-1.25-R7
Analog Devices Inc
300 mA, Low Quiescent Current, fixed-output, CMOS Linear Regulator
|
Pbfree Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Pin Count | 5 | |
Manufacturer Package Code | UJ-5 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR |