Part Details for ADP1716ARMZ-1.05R7 by Analog Devices Inc
Overview of ADP1716ARMZ-1.05R7 by Analog Devices Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADP1716ARMZ-1.2-R7 | Analog Devices | 500mA Low Dropout Linear Regul | |
ADP1716ARMZ-3.3-R7 | Analog Devices | 500mA Low Dropout Linear Regul | |
ADP1716ARMZ-2.5-R7 | Analog Devices | 500mA Low Dropout Linear Regul |
Price & Stock for ADP1716ARMZ-1.05R7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | ADP1716 - 500mA, Low DROPOUT, CMOS Linear Regulator ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 11925 |
|
$1.2100 / $1.4200 | Buy Now |
Part Details for ADP1716ARMZ-1.05R7
ADP1716ARMZ-1.05R7 CAD Models
ADP1716ARMZ-1.05R7 Part Data Attributes
|
ADP1716ARMZ-1.05R7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADP1716ARMZ-1.05R7
Analog Devices Inc
1.05V FIXED POSITIVE LDO REGULATOR, PDSO8, LEAD FREE, MO-187AA, MSOP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TSSOP | |
Package Description | LEAD FREE, MO-187AA, MSOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.32 V | |
Dropout Voltage1-Nom | 0.32 V | |
Input Voltage Absolute-Max | 6 V | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.5 V | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Line Regulation-Max | 0.0062% | |
Load Regulation-Max | 0.0206% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.5 A | |
Output Voltage1-Max | 1.0815 V | |
Output Voltage1-Min | 1.0185 V | |
Output Voltage1-Nom | 1.05 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Voltage Tolerance-Max | 3% | |
Width | 3 mm |
Alternate Parts for ADP1716ARMZ-1.05R7
This table gives cross-reference parts and alternative options found for ADP1716ARMZ-1.05R7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADP1716ARMZ-1.05R7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADP1716ARMZ-1.05R7 | 1.05V FIXED POSITIVE LDO REGULATOR, PDSO8, LEAD FREE, MO-187AA, MSOP-8 | Rochester Electronics LLC | ADP1716ARMZ-1.05R7 vs ADP1716ARMZ-1.05R7 |
ADP1715ARMZ-1.05R7 | 500 mA Low-Dropout CMOS Linear Regulator with Soft Start | Analog Devices Inc | ADP1716ARMZ-1.05R7 vs ADP1715ARMZ-1.05R7 |