Power Circuits
ADP172ACBZ-1.0-R7
Analog Devices Inc
Description: 300 mA, Low Quiescent Current, fixed-output, CMOS Linear Regulator in a WLCSP footprint

Overview of ADP172ACBZ-1.0-R7 by Analog Devices Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 6 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 1 option )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
ADP172ACBZ-1.7-R7 Analog Devices 300mA LDO 1.7Vout
ADP172ACBZ-0.9-R7 Analog Devices Single Suppy 300mA LDO with a
ADP172ACBZ-1.0-R7 Analog Devices Single Suppy 300mA LDO with a

Price & Stock for ADP172ACBZ-1.0-R7 by Analog Devices Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 02AM0898
Newark Ldo, Fixed, 1V, 0.3A, -40 To 125Deg C Rohs Compliant: Yes |Analog Devices ADP172ACBZ-1.0-R7 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape 0
  • 1 $0.8520
  • 10 $0.7880
  • 25 $0.7370
  • 50 $0.6900
  • 100 $0.6440
  • 250 $0.6220
  • 500 $0.6000
  • 1,000 $0.5630
$0.5630 / $0.8520 Buy Now
DISTI # ADP172ACBZ-1.0-R7CT-ND
DigiKey IC REG LINEAR 1V 300MA 4WLCSP Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 2224
In Stock
  • 1 $1.5400
  • 10 $0.9840
  • 25 $0.8388
  • 100 $0.6746
  • 250 $0.5946
  • 500 $0.5625
  • 3,000 $0.5625
$0.5625 / $1.5400 Buy Now
DISTI # 584-ADP172ACBZ-1.0R7
Mouser Electronics Linear Voltage Regulators Single Suppy 300mA LDO with a low VIN RoHS: Compliant 2054
  • 1 $1.1600
  • 10 $0.7610
  • 100 $0.6430
$0.6430 / $1.1600 Buy Now
Analog Devices Inc Single Suppy 300mA LDO with a Min Qty: 1 Package Multiple: 3000 445
  • 1 $1.5400
  • 10 $0.9840
  • 25 $0.8388
  • 100 $0.6746
  • 250 $0.5946
  • 500 $0.5625
  • 1,000 $0.4300
  • 3,000 $0.5625
$0.4300 / $1.5400 Buy Now
Rochester Electronics ADP172 - 300mA, Low Quiescent Current, CMOS Linear Regulator RoHS: Compliant Status: Active Min Qty: 1 11667
  • 1 $0.6563
  • 25 $0.6432
  • 100 $0.6169
  • 500 $0.5907
  • 1,000 $0.5579
$0.5579 / $0.6563 Buy Now
DISTI # C1S103100587247
Chip1Stop LDO Regulator Pos 1V 0.3A 4-Pin WLCSP T/R RoHS: Compliant pbFree: Yes 2592
  • 1 $0.7040
$0.7040 Buy Now

CAD Models for ADP172ACBZ-1.0-R7 by Analog Devices Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for ADP172ACBZ-1.0-R7 by Analog Devices Inc

ADP172ACBZ-1.0-R7
Analog Devices Inc
-
-
Pbfree Code
No
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ANALOG DEVICES INC
Part Package Code
BGA
Pin Count
4
Manufacturer Package Code
CB-4-4
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Analog Devices
Adjustability
FIXED
Dropout Voltage1-Max
0.05 V
Dropout Voltage1-Nom
0.5 V
Input Voltage Absolute-Max
4 V
Input Voltage-Max
3.6 V
Input Voltage-Min
1.6 V
JESD-30 Code
R-PBGA-B4
JESD-609 Code
e1
Length
1.025 mm
Line Regulation-Max
0.00525%
Load Regulation-Max
0.015%
Moisture Sensitivity Level
1
Number of Functions
1
Number of Outputs
1
Number of Terminals
4
Operating Temperature TJ-Max
125 °C
Operating Temperature TJ-Min
-40 °C
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Current1-Max
0.3 A
Output Voltage1-Max
1.015 V
Output Voltage1-Min
0.97 V
Output Voltage1-Nom
1 V
Package Body Material
PLASTIC/EPOXY
Package Code
VFBGA
Package Equivalence Code
BGA4,2X2,20
Package Shape
RECTANGULAR
Package Style
GRID ARRAY, VERY THIN PROFILE, FINE PITCH
Packing Method
TR
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Regulator Type
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max
0.64 mm
Surface Mount
YES
Technology
CMOS
Terminal Finish
Tin/Silver/Copper (Sn/Ag/Cu)
Terminal Form
BALL
Terminal Pitch
0.5 mm
Terminal Position
BOTTOM
Time@Peak Reflow Temperature-Max (s)
30
Voltage Tolerance-Max
3%
Width
0.95 mm
Want to compare parts?
  1. ADP172ACBZ-1.0-R7
    Analog Devices Inc
    300 mA, Low Quiescent Current, fixed-output, CMOS Linear Regulator in a WLCSP footprint
    VS

Alternate Parts for ADP172ACBZ-1.0-R7

This table gives cross-reference parts and alternative options found for ADP172ACBZ-1.0-R7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADP172ACBZ-1.0-R7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
LP5910-1.0DRVR 300-mA, low-noise, low-IQ, low-dropout voltage regulator with reverse current protection & enable 6-WSON -40 to 125 Texas Instruments ADP172ACBZ-1.0-R7 vs LP5910-1.0DRVR

Related Parts for ADP172ACBZ-1.0-R7

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ADP172ACBZ-1.0-R7 by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ADP172ACBZ-1.0-R7 by Analog Devices Inc

Select Manufacturer
Which Manufacturer of ADP172ACBZ-1.0-R7 would you like to use for your alert(s)?
  • Please alert me when ADP172ACBZ-1.0-R7 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ADP172ACBZ-1.0-R7 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ADP172ACBZ-1.0-R7 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ADP172ACBZ-1.0-R7 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ADP172ACBZ-1.0-R7.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ADP172ACBZ-1.0-R7 by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: