-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
300 mA, Low Quiescent Current, fixed-output, CMOS Linear Regulator in a WLCSP footprint
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53AK9363
|
Newark | Ldo, Fixed, 1.65V, 0.3A, Wlcsp, 125Deg C, Output Type:Fixed, Input Voltage Min:1.6V, Input Voltage Max:3.6V, No. Of Outputs:-, Output Voltage Min:-, Output Voltage Max:-, Polarity:-, Output Current Max:300Ma, Ic Case/Package:Wlcsp Rohs Compliant: Yes |Analog Devices ADP172ACBZ-1.65-R7 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2196 |
|
$0.7530 / $1.4100 | Buy Now |
DISTI #
ADP172ACBZ-1.65-R7CT-ND
|
DigiKey | IC REG LINEAR 1.65V 300MA 4WLCSP Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
10424 In Stock |
|
$0.5301 / $1.3700 | Buy Now |
DISTI #
584-ADP172ACBZ1.65R7
|
Mouser Electronics | Linear Voltage Regulators 300 mA, Low Quiescent Current, CMOS Linear Regulator RoHS: Compliant | 332 |
|
$0.5860 / $1.2500 | Buy Now |
DISTI #
V72:2272_06221839
|
Arrow Electronics | LDO Regulator Pos 1.65V 0.3A 4-Pin WLCSP T/R Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 1511 Container: Cut Strips | Americas - 3 |
|
$0.2071 / $0.5273 | Buy Now |
|
Analog Devices Inc | 300mA LDO 1.65Vout Min Qty: 1 Package Multiple: 3000 | 2085 |
|
$0.5507 / $1.3700 | Buy Now |
|
Bristol Electronics | 3000 |
|
RFQ | ||
|
Quest Components | 2400 |
|
$0.6099 / $2.0330 | Buy Now | |
|
Rochester Electronics | ADP172 - 300mA, Low Quiescent Current, CMOS Linear Regulator RoHS: Compliant Status: Active Min Qty: 1 | 4747 |
|
$0.5082 / $0.5979 | Buy Now |
DISTI #
4026866RL
|
element14 Asia-Pacific | LDO, FIXED, 1.65V, 0.3A, WLCSP, 125DEG C RoHS: Compliant Min Qty: 100 Container: Reel | 2196 |
|
$0.6093 / $0.9414 | Buy Now |
DISTI #
4026866
|
element14 Asia-Pacific | LDO, FIXED, 1.65V, 0.3A, WLCSP, 125DEG C RoHS: Compliant Min Qty: 1 Container: Cut Tape | 2196 |
|
$0.6093 / $1.3269 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADP172ACBZ-1.65-R7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADP172ACBZ-1.65-R7
Analog Devices Inc
300 mA, Low Quiescent Current, fixed-output, CMOS Linear Regulator in a WLCSP footprint
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | BGA | |
Pin Count | 4 | |
Manufacturer Package Code | CB-4-4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Dropout Voltage1-Max | 0.1 V | |
Input Voltage-Max | 3.6 V | |
Input Voltage-Min | 1.6 V | |
JESD-30 Code | R-PBGA-B4 | |
JESD-609 Code | e1 | |
Length | 1.025 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.3 A | |
Output Voltage1-Max | 1.6747 V | |
Output Voltage1-Min | 1.6005 V | |
Output Voltage1-Nom | 1.65 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 0.64 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 3% | |
Width | 0.95 mm |