Part Details for ADP172CB1.26-EVALZ by Analog Devices Inc
Overview of ADP172CB1.26-EVALZ by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ADP172CB1.26-EVALZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ADP172CB1.26-EVALZ-ND
|
DigiKey | EVAL BOARD FOR ADP172 Min Qty: 1 Lead time: 10 Weeks Container: Box | Temporarily Out of Stock |
|
$70.6200 | Buy Now |
DISTI #
584-DP172CB1.26EVALZ
|
Mouser Electronics | Power Management IC Development Tools 300 mA, Low Quiescent Current, CMOS Linear Regulator RoHS: Compliant | 1 |
|
$70.9300 | Buy Now |
|
Analog Devices Inc | Eval brd Single 300mA LDO w/a Min Qty: 1 Package Multiple: 1 | 16 |
|
$70.6200 | Buy Now |
DISTI #
26618438
|
Verical | ADP172 Linear Regulator 1.26VDC Output Evaluation Board RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 16 |
|
$80.7143 | Buy Now |
Part Details for ADP172CB1.26-EVALZ
ADP172CB1.26-EVALZ CAD Models
ADP172CB1.26-EVALZ Part Data Attributes:
|
ADP172CB1.26-EVALZ
Analog Devices Inc
Buy Now
|
Compare Parts:
ADP172CB1.26-EVALZ
Analog Devices Inc
|
Samacsys Manufacturer | Analog Devices |