Part Details for ADP1762WACPZ-1.3-R7 by Analog Devices Inc
Overview of ADP1762WACPZ-1.3-R7 by Analog Devices Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for ADP1762WACPZ-1.3-R7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Analog Devices Inc | 2ALowVin, VeryLow DO low noise Min Qty: 1500 Package Multiple: 1500 | 0 |
|
Buy Now |
Part Details for ADP1762WACPZ-1.3-R7
ADP1762WACPZ-1.3-R7 CAD Models
ADP1762WACPZ-1.3-R7 Part Data Attributes:
|
ADP1762WACPZ-1.3-R7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADP1762WACPZ-1.3-R7
Analog Devices Inc
2 A, Low VIN, Low Noise, CMOS Linear Regulator
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Pin Count | 16 | |
Manufacturer Package Code | CP-16-22 | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.095 V | |
Dropout Voltage1-Nom | 0.062 V | |
Input Voltage Absolute-Max | 2.16 V | |
Input Voltage-Max | 1.98 V | |
Input Voltage-Min | 1.5 V | |
JESD-30 Code | S-XQCC-N16 | |
Length | 3 mm | |
Line Regulation-Max | 0.00093% | |
Load Regulation-Max | 0.0106% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 16 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 2 A | |
Output Voltage1-Max | 1.3195 V | |
Output Voltage1-Min | 1.2805 V | |
Output Voltage1-Nom | 1.3 V | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC16,.12SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tolerance-Max | 1.5% | |
Width | 3 mm |