Part Details for ADP1763ACPZ-1.3-R7 by Analog Devices Inc
Overview of ADP1763ACPZ-1.3-R7 by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for ADP1763ACPZ-1.3-R7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-ADP1763ACPZ-1.3-R7CT-ND
|
DigiKey | IC REG LINEAR 1.3V 3A 16LFCSP Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1361 In Stock |
|
$6.7971 / $10.7300 | Buy Now |
DISTI #
584-ADP1763ACPZ13-R7
|
Mouser Electronics | LDO Voltage Regulators 3 A, Low VIN, Low Noise, CMOS Linear Regulator RoHS: Compliant | 1495 |
|
$6.8800 / $11.0200 | Buy Now |
|
Analog Devices Inc | 3ALowVin, VeryLow DO low noise Min Qty: 1 Package Multiple: 1500 | 273 |
|
$4.7000 / $10.7300 | Buy Now |
|
Ameya Holding Limited | 273 |
|
RFQ | ||
DISTI #
ADP1763ACPZ1.3R
|
Richardson RFPD | CURRENT REGULATOR RoHS: Compliant Min Qty: 1500 | 0 |
|
$6.6200 | Buy Now |
Part Details for ADP1763ACPZ-1.3-R7
ADP1763ACPZ-1.3-R7 CAD Models
ADP1763ACPZ-1.3-R7 Part Data Attributes:
|
ADP1763ACPZ-1.3-R7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADP1763ACPZ-1.3-R7
Analog Devices Inc
3 A, Low VIN, Low Noise, CMOS Linear Regulator
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | LFCSP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | CP-16-22 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.145 V | |
Dropout Voltage1-Nom | 0.095 V | |
Input Voltage Absolute-Max | 2.16 V | |
Input Voltage-Max | 1.98 V | |
Input Voltage-Min | 1.5 V | |
JESD-30 Code | S-XQCC-N16 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Line Regulation-Max | 0.000936% | |
Load Regulation-Max | 0.0175% | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 16 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 3 A | |
Output Voltage1-Max | 1.3195 V | |
Output Voltage1-Min | 1.2805 V | |
Output Voltage1-Nom | 1.3 V | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC16,.12SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tolerance-Max | 1.5% | |
Width | 3 mm |