Part Details for ADP1763WACPZ-1.3-R7 by Analog Devices Inc
Overview of ADP1763WACPZ-1.3-R7 by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for ADP1763WACPZ-1.3-R7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-ADP1763WACPZ-1.3-R7CT-ND
|
DigiKey | 3ALOWVIN, VERYLOW DO LOW NOISE,H Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2431 In Stock |
|
$6.7630 / $11.9200 | Buy Now |
DISTI #
584-AD1763WACPZ1.3R7
|
Mouser Electronics | LDO Voltage Regulators 3ALowVin, VeryLow DO low noise,high PSSR RoHS: Compliant | 0 |
|
$6.5100 | Order Now |
DISTI #
V72:2272_24676599
|
Arrow Electronics | LDO Regulator Pos 1.3V 3A Automotive AEC-Q100 16-Pin LFCSP EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2228 Container: Cut Strips | Americas - 161 |
|
$6.3600 / $8.7550 | Buy Now |
|
Analog Devices Inc | 3ALowVin, VeryLow DO low noise Min Qty: 1 Package Multiple: 1500 | 487 |
|
$4.9600 / $11.9200 | Buy Now |
DISTI #
ADP1763WAPZ13R7
|
Richardson RFPD | POWER MANAGEMENT IC RoHS: Compliant Min Qty: 1500 | 0 |
|
$6.4900 | Buy Now |
Part Details for ADP1763WACPZ-1.3-R7
ADP1763WACPZ-1.3-R7 CAD Models
ADP1763WACPZ-1.3-R7 Part Data Attributes:
|
ADP1763WACPZ-1.3-R7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADP1763WACPZ-1.3-R7
Analog Devices Inc
3 A, Low VIN, Low Noise, CMOS Linear Regulator
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | LFCSP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | CP-16-22 | |
Reach Compliance Code | compliant | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.145 V | |
Dropout Voltage1-Nom | 0.095 V | |
Input Voltage Absolute-Max | 2.16 V | |
Input Voltage-Max | 1.98 V | |
Input Voltage-Min | 1.5 V | |
JESD-30 Code | S-XQCC-N16 | |
Length | 3 mm | |
Line Regulation-Max | 0.000936% | |
Load Regulation-Max | 0.017491% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 16 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 3 A | |
Output Voltage1-Max | 1.3195 V | |
Output Voltage1-Min | 1.2805 V | |
Output Voltage1-Nom | 1.3 V | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC16,.12SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tolerance-Max | 1.5% | |
Width | 3 mm |