-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual, 200 mA, Low Noise, High PSRR Voltage Regulator
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | ADP220 - Dual, 200mA, Low Noise, High PSRR Voltage Regulator ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 69706 |
|
$0.7445 / $0.8759 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADP220ACBZ-2525R7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADP220ACBZ-2525R7
Analog Devices Inc
Dual, 200 mA, Low Noise, High PSRR Voltage Regulator
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | ROHS COMPLIANT, WLCSP-6 | |
Pin Count | 6 | |
Manufacturer Package Code | CB-6-2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Dropout Voltage1-Nom | 0.5 V | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.5 V | |
JESD-30 Code | R-PBGA-B6 | |
Length | 1.45 mm | |
Load Regulation-Max | 0.014925% | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 6 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.2 A | |
Output Current2-Max | 0.2 A | |
Output Voltage1-Max | 2.55 V | |
Output Voltage1-Min | 2.45 V | |
Output Voltage1-Nom | 2.5 V | |
Output Voltage2-Max | 2.55 V | |
Output Voltage2-Min | 2.45 V | |
Output Voltage2-Nom | 2.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Regulator Type | FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 0.675 mm | |
Surface Mount | YES | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Voltage Tolerance-Max | 2% | |
Width | 0.95 mm |
This table gives cross-reference parts and alternative options found for ADP220ACBZ-2525R7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADP220ACBZ-2525R7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R5321D008A-TR-F | Fixed Positive LDO Regulator, 2 Output, 2.5V1, 2.5V2, CMOS, PDSO8, LEAD FREE, SON-8 | Ricoh Electronic Devices Co Ltd | ADP220ACBZ-2525R7 vs R5321D008A-TR-F |
R5321D005A-TR-F | Fixed Positive LDO Regulator, 2 Output, 2.6V1, 2.6V2, CMOS, PDSO8, LEAD FREE, SON-8 | Ricoh Electronic Devices Co Ltd | ADP220ACBZ-2525R7 vs R5321D005A-TR-F |