Power Circuits
ADP3211AMNR2
Description: SWITCHING CONTROLLER, 400kHz SWITCHING FREQ-MAX, QCC32, 5 X 5 MM, 1 MM HEIGHT, 0.50 MM PITCH, ROHS COMPLIANT, QFN-32

Overview of ADP3211AMNR2 by onsemi

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 3 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

CAD Models for ADP3211AMNR2 by onsemi
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for ADP3211AMNR2 by onsemi

ADP3211AMNR2
onsemi
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ON SEMICONDUCTOR
Part Package Code
QFN
Package Description
HVQCCN,
Pin Count
32
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.39.00.01
Additional Feature
ALSO OPERATES IN CURRENT MODE, ALSO OPERATES IN ADJUSTABLE MODE FROM 0 TO 1.5V
Analog IC - Other Type
SWITCHING CONTROLLER
Control Mode
VOLTAGE-MODE
Control Technique
PULSE WIDTH MODULATION
Input Voltage-Max
22 V
Input Voltage-Min
3.3 V
Input Voltage-Nom
5 V
JESD-30 Code
S-XQCC-N32
Length
5 mm
Number of Functions
1
Number of Terminals
32
Operating Temperature-Max
100 °C
Operating Temperature-Min
-10 °C
Package Body Material
UNSPECIFIED
Package Code
HVQCCN
Package Shape
SQUARE
Package Style
CHIP CARRIER
Qualification Status
Not Qualified
Seated Height-Max
1 mm
Surface Mount
YES
Switcher Configuration
SINGLE
Switching Frequency-Max
400 kHz
Temperature Grade
OTHER
Terminal Form
NO LEAD
Terminal Pitch
0.5 mm
Terminal Position
QUAD
Width
5 mm
Want to compare parts?
  1. ADP3211AMNR2
    onsemi
    SWITCHING CONTROLLER, 400kHz SWITCHING FREQ-MAX, QCC32, 5 X 5 MM, 1 MM HEIGHT, 0.50 MM PITCH, ROHS COMPLIANT, QFN-32
    VS

Alternate Parts for ADP3211AMNR2

This table gives cross-reference parts and alternative options found for ADP3211AMNR2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADP3211AMNR2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
ADP3211MNR2G Synchronous Buck Controller, 7-Bit, Programmable, Single-Phase, QFN32, 5x5, 0.5P, 3.1x3.1EP, 5000-REEL onsemi ADP3211AMNR2 vs ADP3211MNR2G
ADP3211AMNR2G SWITCHING CONTROLLER, QCC32, 5 X 5 MM, 1 MM HEIGHT, 0.50 MM PITCH, ROHS COMPLIANT, QFN-32 Rochester Electronics LLC ADP3211AMNR2 vs ADP3211AMNR2G
NCP5380MNR2G Synchronous Buck Controller, Switching Regulator, Single Phase, 7-Bit, Programmable, QFN32, 5x5, 0.5P, 3.1x3.1EP, 5000-REEL onsemi ADP3211AMNR2 vs NCP5380MNR2G

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ADP3211AMNR2 by onsemi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ADP3211AMNR2 by onsemi

Select Manufacturer
Which Manufacturer of ADP3211AMNR2 would you like to use for your alert(s)?
  • Please alert me when ADP3211AMNR2 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ADP3211AMNR2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ADP3211AMNR2 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ADP3211AMNR2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ADP3211AMNR2.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ADP3211AMNR2 by onsemi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: