Filter Your Search
1 - 3 of 3 results
![]() |
ADP3211AMNR2G
onsemi
|
$0.9929 | Yes | Active | 5 V | 22 V | 3.3 V | YES | SINGLE | 3 MHz | SWITCHING CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | OTHER | S-XQCC-N32 | e3 | Not Qualified | 1 | 100 °C | -10 °C | 260 | 30 | 32 | UNSPECIFIED | HVQCCN | LCC32,.2SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Matte Tin (Sn) - annealed | NO LEAD | 500 µm | QUAD | 5 mm | 5 mm | 1 mm | ONSEMI | QFN32, 5x5, 0.5P, 3.1x3.1EP | 32 | 488AM | compliant | EAR99 | 8542.39.00.01 | onsemi | |||||
![]() |
ADP3211AMNR2
onsemi
|
Check for Price | Obsolete | 5 V | 22 V | 3.3 V | YES | SINGLE | 400 kHz | ALSO OPERATES IN CURRENT MODE, ALSO OPERATES IN ADJUSTABLE MODE FROM 0 TO 1.5V | SWITCHING CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | OTHER | S-XQCC-N32 | Not Qualified | 100 °C | -10 °C | 32 | UNSPECIFIED | HVQCCN | SQUARE | CHIP CARRIER | YES | NO LEAD | 500 µm | QUAD | 5 mm | 5 mm | 1 mm | ON SEMICONDUCTOR | QFN | 32 | unknown | EAR99 | 8542.39.00.01 | HVQCCN, | ||||||||||||
![]() |
ADP3211AMNR2G
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 5 V | 22 V | 3.3 V | YES | SINGLE | SWITCHING CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | OTHER | S-XQCC-N32 | e3 | 1 | 100 °C | -10 °C | 260 | 40 | 32 | UNSPECIFIED | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | MATTE TIN | NO LEAD | 500 µm | QUAD | 5 mm | 5 mm | 1 mm | ROCHESTER ELECTRONICS INC | QFN | 32 | unknown | HVQCCN, |