There are no models available for this part yet.
Overview of ADP3330ART-2.75-RL by Analog Devices Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 4 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADP3330ARTZ-2.5-R7 | Analog Devices | anyCAPTM LDO Regulator | |
ADP3330ARTZ-2.75R7 | Analog Devices | anyCAPTM LDO Regulator | |
ADP3330ARTZ-3.6-R7 | Analog Devices | anyCAPTM LDO Regulator |
Price & Stock for ADP3330ART-2.75-RL by Analog Devices Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Rochester Electronics | ADP3330 - High Accuracy UltraLow IQ, 200mA, ANYCAP Low Dropout Regulator ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 967000 |
|
$0.6093 / $0.7168 | Buy Now |
CAD Models for ADP3330ART-2.75-RL by Analog Devices Inc
Part Data Attributes for ADP3330ART-2.75-RL by Analog Devices Inc
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
ANALOG DEVICES INC
|
Part Package Code
|
SOT-23
|
Package Description
|
ULTRA SMALL, THERMALLY ENHANCED, SOT-23, 6 PIN
|
Pin Count
|
6
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Adjustability
|
FIXED
|
Dropout Voltage1-Max
|
0.23 V
|
Dropout Voltage1-Nom
|
0.14 V
|
Input Voltage Absolute-Max
|
16 V
|
Input Voltage-Max
|
12 V
|
Input Voltage-Min
|
3 V
|
JESD-30 Code
|
R-PDSO-G6
|
JESD-609 Code
|
e0
|
Length
|
2.9 mm
|
Moisture Sensitivity Level
|
1
|
Number of Functions
|
1
|
Number of Outputs
|
1
|
Number of Terminals
|
6
|
Operating Temperature TJ-Max
|
125 °C
|
Operating Temperature TJ-Min
|
-40 °C
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Current1-Max
|
0.2 A
|
Output Voltage1-Max
|
2.7885 V
|
Output Voltage1-Min
|
2.7115 V
|
Output Voltage1-Nom
|
2.75 V
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
LSSOP
|
Package Equivalence Code
|
TSOP6,.11,37
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
|
Packing Method
|
TR
|
Qualification Status
|
Not Qualified
|
Regulator Type
|
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
|
Seated Height-Max
|
1.45 mm
|
Surface Mount
|
YES
|
Technology
|
BIPOLAR
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.95 mm
|
Terminal Position
|
DUAL
|
Voltage Tolerance-Max
|
1%
|
Width
|
1.65 mm
|
Alternate Parts for ADP3330ART-2.75-RL
This table gives cross-reference parts and alternative options found for ADP3330ART-2.75-RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADP3330ART-2.75-RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADP3330ARTZ-2.75R7 | High Accuracy Ultralow I(Q), 200 mA, SOT-23, anyCAP® Low Dropout Regulator | Analog Devices Inc | ADP3330ART-2.75-RL vs ADP3330ARTZ-2.75R7 |
ADP3330ART-2.75-R7 | IC VREG 2.75 V FIXED POSITIVE LDO REGULATOR, 0.23 V DROPOUT, PDSO6, ULTRA SMALL, THERMALLY ENHANCED, SOT-23, 6 PIN, Fixed Positive Single Output LDO Regulator | Analog Devices Inc | ADP3330ART-2.75-RL vs ADP3330ART-2.75-R7 |
ADP3330ARTZ-2.75-RL | 2.75V FIXED POSITIVE LDO REGULATOR, 0.23V DROPOUT, PDSO6, ULTRA SMALL, THERMALLY ENHANCED, SOT-23, 6 PIN | Analog Devices Inc | ADP3330ART-2.75-RL vs ADP3330ARTZ-2.75-RL |
ADP3330ART-2.75 | IC VREG 2.75 V FIXED POSITIVE LDO REGULATOR, 0.23 V DROPOUT, PDSO6, SOT-23, 6 PIN, Fixed Positive Single Output LDO Regulator | Analog Devices Inc | ADP3330ART-2.75-RL vs ADP3330ART-2.75 |
Related Parts for ADP3330ART-2.75-RL
-
ADP3330ART-2.5-RLLinear Regulator ICs
-
ADUC7020BCPZ62IMicrocontrollers
-
ADP2370ACPZ-1.8-R7Switching Regulator or Controllers
-
ADP3404ARU-REEL7Power Management Circuits
-
ADUM1246ARSZOther Analog ICs
-
ADS122U04IRTETAnalog to Digital Converters
-
ADUM3221WARZPeripheral Drivers
-
ADV7121KN80Digital to Analog Converters
-
DMP1011UCB9-7Small Signal Field-Effect Transistors