-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High Accuracy Ultralow Quiescent Current, 500 mA, anyCAP® Low Dropout
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53AK9371
|
Newark | Ldo, Fixed, 5V, 0.5A, Msop-8, 85Deg C, Output Type:Fixed, Input Voltage Min:2.6V, Input Voltage Max:12V, No. Of Outputs:-, Output Voltage Min:-, Output Voltage Max:-, Polarity:-, Output Current Max:500Ma, Ic Mounting:Surface Mount Rohs Compliant: Yes |Analog Devices ADP3335ARMZ-5-R7 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 641 |
|
$1.7600 / $2.7600 | Buy Now |
DISTI #
ADP3335ARMZ-5-R7CT-ND
|
DigiKey | IC REG LINEAR 5V 500MA 8MSOP Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3083 In Stock |
|
$1.5901 / $3.2900 | Buy Now |
DISTI #
584-ADP3335ARMZ-5-R7
|
Mouser Electronics | Linear Voltage Regulators 500mA anyCAP LDO RoHS: Compliant | 2668 |
|
$1.5800 / $2.6000 | Buy Now |
|
Analog Devices Inc | 500mA anyCAP LDO Min Qty: 1 Package Multiple: 1000 | 4619 |
|
$1.5901 / $3.2900 | Buy Now |
|
Dynamic Solutions GmbH | OEM and CM Only | 8000 |
|
RFQ | |
DISTI #
4026906
|
element14 Asia-Pacific | LDO, FIXED, 5V, 0.5A, MSOP-8, 85DEG C RoHS: Compliant Min Qty: 1 Container: Cut Tape | 641 |
|
$1.6603 / $2.7843 | Buy Now |
DISTI #
4026906RL
|
element14 Asia-Pacific | LDO, FIXED, 5V, 0.5A, MSOP-8, 85DEG C RoHS: Compliant Min Qty: 100 Container: Reel | 641 |
|
$1.6603 / $2.2260 | Buy Now |
DISTI #
4026906RL
|
Farnell | LDO, FIXED, 5V, 0.5A, MSOP-8, 85DEG C RoHS: Compliant Min Qty: 100 Lead time: 11 Weeks, 1 Days Container: Reel | 641 |
|
$1.7058 / $2.1197 | Buy Now |
DISTI #
4026906
|
Farnell | LDO, FIXED, 5V, 0.5A, MSOP-8, 85DEG C RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Cut Tape | 641 |
|
$1.7058 / $2.6590 | Buy Now |
DISTI #
2074873
|
Farnell | RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$1.6556 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADP3335ARMZ-5-R7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADP3335ARMZ-5-R7
Analog Devices Inc
High Accuracy Ultralow Quiescent Current, 500 mA, anyCAP® Low Dropout
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TSSOP | |
Package Description | MSOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | RM-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.37 V | |
Dropout Voltage1-Nom | 0.2 V | |
Input Voltage Absolute-Max | 16 V | |
Input Voltage-Max | 12 V | |
Input Voltage-Min | 5.4 V | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.5 A | |
Output Voltage1-Max | 5.115 V | |
Output Voltage1-Min | 4.885 V | |
Output Voltage1-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 2.3% | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for ADP3335ARMZ-5-R7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADP3335ARMZ-5-R7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADP3335ARMZ-5-REEL7 | IC VREG 5 V FIXED POSITIVE LDO REGULATOR, 0.37 V DROPOUT, PDSO8, MO-187AA, MSOP-8, Fixed Positive Single Output LDO Regulator | Analog Devices Inc | ADP3335ARMZ-5-R7 vs ADP3335ARMZ-5-REEL7 |
ADP3335ARM-5-REEL7 | IC VREG 5 V FIXED POSITIVE LDO REGULATOR, 0.37 V DROPOUT, PDSO8, MO-187AA, MSOP-8, Fixed Positive Single Output LDO Regulator | Analog Devices Inc | ADP3335ARMZ-5-R7 vs ADP3335ARM-5-REEL7 |
ADP3335ARM-5 | IC VREG 5 V FIXED POSITIVE LDO REGULATOR, 0.37 V DROPOUT, PDSO8, ULTRA SMALL, THERMALLY ENHANCED, MINI, MSOP-8, Fixed Positive Single Output LDO Regulator | Analog Devices Inc | ADP3335ARMZ-5-R7 vs ADP3335ARM-5 |